
Number
DJI Avata 360 ( RC 2) 4 rotors Octocopter 64 MP 6000 x 3000 Pixel 2700 mAh Grey
Highlights & Details
- Octoscope 4 Rotors 13500 m Grey
- Easy to operate
- GPS WLAN Bluetooth
- 64 MP 6000 x 3000 pixels 25.4 / 1.1 mm (1 / 1.1") 60 fps
- Lithium-Ion (Li-Ion) 2700 mAh 38.67 Wh
Technical specifications
- WLAN standards: Wi-Fi 6 (802.11ax),802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Maximum frame rate 60 fps
- Model version
RtF
- Type
Occoco
- Flight duration
23 min
- Charging time
47 min
- Resolution
120 MP
- Video resolution
6000 x 3000 Pixel
- Frames per second
120
- Model aircraft features
incl. 2 batteries
incl. radio control
Obstacle recognition
Dual main cameras
Auto lift-off/landing
Object tracking
Smartphone/app enabled
360° camera
- Image stabilisation (camera)
360° virtua gimbal
- Dim
(L x W x H) 199 x 199 x 55.5 mm
- Main rotor Ø
83.4 mm
- Weight
455 g
- Battery
4S Li-Ion / 2700 mAh
- Weight class
250 g - 499 g
- Class
C1
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Rechargeable battery technology
Li-ion
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Grey
- Depth
246 mm
- Height
55.5 mm
- Length
199 mm
- Width
199 mm
- Recommended minimum age
16 years
- Built-in GPS
Yes
- Use
Professional aerial photography
- Series
Avata 360
- Use
Dual main cameras drone
GPS function
- Model
DJI Avata 360 fly more combo
- Battery capacity
2700 mAh
- Battery voltage
14.32 V
- Sound pressure level
81 dBa
- Take-off weight
0.455 kg
42 GB
- Power supply via
Rechargeable battery
- Wi-Fi
Yes
- UKCA
yes
- Product type
Quadcopter
- Easy to use
yes
- Suitable for outdoor use
yes
- Memory card slot(s)
yes
- Optical sensor size
25,4 / 1,1 mm (1 / 1.1")
- Maximum ascent speed
10 m/s
- Maximum descent speed
10 m/s
- Vertical hover accuracy
0.1 m
- Horizontal hover accuracy
0.3 m
- Number of rotors
4 Rotoren
- Maximum operating distance
13500 m
- Batteries required
yes
- Number of propeller blades
4
- Maximum wind resistance
10.7 m/s
- Hovering time (max)
22 min
- Maximum flight time
23 min
- Gimbal protector
yes
- Batteries included
yes
- Megapixel (approx.)
64 MP
- Maximum memory card size
1 TB
- Maximum image resolution
15520 x 7760 p
- Battery capacity
38.67 Wh
- Field of view (FOV) angle
200°
- AC adapter power
60 W
- Battery operated
yes
- Bitrate at maximum video resolution
180 Mbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757413 DJI AVATA 360 FLY MORE COMBO (RC 2) Quadcopter RtF Dual main cameras drone, GPS function Grey
Security datasheet
Security datasheet 3757413 DJI AVATA 360 FLY MORE COMBO (RC 2) Quadcopter RtF Dual main cameras drone, GPS function Grey
Description
Professional imaging and limitless flexibility
Equipped with 1-inch equivalent sensors and massive 2.4 μm pixels, this camera captures light and shade with impressive clarity and Hohem dynamic range. The 8K/60fps HDR 360° videos offer immense resolution, which ensures razor-sharp results even in image sections (Crops), while you can take breathtaking 120MP/16K 360° photos with just one finger tip. Experience a 360° world in exquisite detail, which gives you the freedom to completely new cadres your material in post production and to create several unique perspectives from a single shot.
Immersive control and crystal clear transmission
The Avata 360 uses the O4+ video transmission system, which delivers ultra-stable HD live feeds for a seamless and immersive flying experience. Whether you prefer the precision of the RC 2 or the intuitive control of the Motion 3 in combination with the goggles 3/N3, you enjoy full flexibility for film-ready aerial photographs, 360°-imaging and effortless Easy ACRO maneuvers.
Both channels of the main feed support liquid 1080p/60fps, while the Vision assist-view offers full FHD-clarity in color. In this way you always have a comprehensive and sharp overview of your environment.
Dynamic tracking and advanced safety for each pilot
With the Avata 360, even beginners can master visually impressive, dynamic tracking images. Safety comes first: The drone is equipped with forward-facing LiDAR and an omni-directional obstacle detection for night shots in 360° mode – for complete protection even during rapid tracking. The integrated propeller protection offers additional security for a trouble-free operation.
With ActiveTrack 360°, you can easily capture the ACTION, because the system intelligently selects the best mode for your scene:
• Standard mode: maintains a constant distance and a constant height for quiet, cinematic recordings
• Cycling mode: reacts faster to curves and keeps the motive perfectly in the picture even in complex environments.
For a more cinematic feeling, the FPV gimbal-mode lends a natural roll-effect to the Spotlight Free, ActiveTrack 360° and manual flights. This provides a dynamic FPV aesthetic with an intense speed feeling – a look that you can use or switch later in post-production.
Creativity redefined by 360°-Vision
The Avata 360 revolutionizes the creation of aerial content by capturing everything in a complete 360° sphere. This gives you the freedom to either export your original perspective directly or convert a single shot into countless creative settings in post-production.
With complete control over rotation and inclination your creative possibilities are limitless:
• Dynamic movements: rotate the horizon effortlessly, look back at passing landscapes or perform a cinematic flip – and all this while you fly in a straight line.
• Seamless transitions: seamlessly switch from standard views to asteroid effects or easily create a fascinating Dolly Zoom.
• Immediate results: If you prefer efficiency, you can export the material directly based on your original image section to create professional, cinematic works in a single, seamless step.
Maximum efficiency and seamless data management
The Avata 360 is designed for maximum efficiency and operational readiness, with an easy-to-use, interchangeable front lens design that eliminates repairs in the factory, and provides up to 23 minutes of flying time, supported by a PD quick-charge hub for rapid return to the air. Data management is just as smooth: With 42 GB internal memory, you can record up to 30 minutes of 8K-360° video even without microSD card and benefit from ultra-fast wireless transmissions with up to 100 MB/s. DJI Fly APP lets you download footage in the background without taking the drone out of your pocket – letting you save time on technology and save time recording brilliant moments.
This text is machine translated.










