
Number
Highlights & Details
DJI Mavic 3 Pro Fly More Combo (DJI RC Pro)
- Inspiration in focusTop-of-the-range camera drone with three lenses4/3 CMOS Hasselblad CameraTwo telecameras43 min air timeOmni-directional obstacle avoidance15 km HD video transmission [2]
Technical specifications
- Flight device Starting weight : Mavic 3 Pro: 958 gMavic 3 Pro Cine 963 gDimensions : Folded (without propeller): 231.1×98×95.4 mm (L×W×H)Folded (without propeller) 347.5×290.8×107.7 mmMax. Climb speed: 8 m/s.Max. Sinking speed: 6 m/s.Maximum speed (on NHnbei Windstile): 21 m/s.Max. Starting height: 6,000 m.Max. Flight time : 43 minutesMax. Floating time : 37 minutesMax. Flight distance : 28 km.Wind resistance: 12 m/s.Max. Tilt angle : 35° Operating temperature: -10 °C to 40 °C.GNSS : GPS + Galileo + BeidouHover Accuracy : Vertical:±0.1 m (with visual positioning)±0.5 m (with GNSS positioning)Horizontal:±0.3 m (with visual positioning)±0.5 m (with high precision positioning system)Internal memory : MAVIC 3 Pro: 8 GB (approximately 7.9 GB available)Mavic 3 Pro Cine: 1 TB (approx 934.8 GB available space)Camera Camera sensor (22 mm) : Hasselblad camera: 4/3 CMOS effective pixels: 20 MPMedium Tele-camera (77 mm): 1/1.3-inch CMOS effective pixels: 48 MPTele camera (166 mm): 1/2" CMOS effective Pixel: 12 MPLens : Hasselblad cameraField of view 84°Equivalent focal length 24 mmAperture: F/2.8-f/11Focus: 1 m to ∞Middle photo cameraField of view 35°Equivalent focal length 70 mmAperture: F/2.8Focus: 3 m to ∞TelecomsField of view 15°Equivalent focal length 166 mmAperture: F/3.4Focus: 3 m to ∞ISO: Video: Normal and slow motion: 100-6400 (normal)400-1600 (D-Log)100-1600 (D-Log M)100-1600 (HLG)Night: 800-12800 (normal)Photograph: 100-6400Shutter speed : Hasselblad camera: 8-1/8000 secondsMedium tele-camera 2-1/8000 sTelephoto camera 2 - 1/8000 sMax. Image size : Hasselblad camera: 5280×3956Middle Telecam: 8064×60484,000 × 3,000 cameraPhoto Modes : Hasselblad Camera: 20 MP recordingSeries recording 20 MP3/5/7 picturesAutomatic exposure series (AEB) 20 MP3/5 pictures at 0.7 EV intervalsInterval 20 MP2/3/5/7/10/15/20/30/60sMiddle Digital Camera: 12 MP or 48 MP recordingSeries recording 12 MP or 48 MP3/5/7 picturesAutomatic exposure series (AEB): 12 MP or 48 MP3/5 pictures at 0.7 EV intervalsTimed: 12 MP 2/3/5/7/10/15/20/30/60 s.48 MP 7/10/15/20/30/60 s.Telecontrol camera: 12 MP recordingSeries recording 12 MP3/5/7 picturesAutomatic exposure series (AEB) 12 MP3/5 pictures at 0.7 EV intervalsInterval 12 MP2/3/5/7/10/15/20/30/60 sPHOTO FORMAT : JPEG/DNG (RAW)24 mm cameraVideo Resolution : Hasselblad Camera5.1K: 5120×2700 with 24/25/30/48/50 fpsDCI 4K: 4096×2160 with 24/25/30/48/50/60/120* fps4K: 3840×2160 with 24/25/30/48/50/60/120* fpsH.264/H.2655.1K: 5120×2700 with 24/25/30/48/50 fpsDCI 4K: 4096×2160 with 24/25/30/48/50/60/120* fps4K: 3840×2160 with 24/25/30/48/50/60/120* fpsFHD: 1920×1080@24/25/30/48/50/60/120*/200*fps* Captured frame rate. The corresponding video is played as a slow-motion video. 77 mm cameraMiddle photo camera4K: 3840×2160@24/25/30/48/50/60fpsH.264/H.2654K: 3840×2160@24/25/30/48/50/60fpsFHD 1920×1080@24/25/30/48/50/ 60fps166 mm cameraTelecoms4K: 3840×2160@24/25/30/48/50/60fpsH.264/H.2654K: 3840×2160@24/25/30/50/60fpsFHD 1920×1080@24/25/30/50/ 60fpsVideo formatsMP4/MOV (MPEG-4 AVC/H. 264HEVC/H.265)MOV (Apple ProRes 422 HQ/422/422 LT)Max. Video bit rate: H.264/H.265: 200 MBit/s.Supported file systems : exFATColour mode and scanning methodHasselblad Camera (22 mm)Normal: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)8-bit 4:2:0 (H.264/H.265)D Log: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)10-bit 4:2:0 (H.264/H.265)HLG/D LOG M: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)10-bit 4:2:0 (H.265)Middle tele-camera (77 mm)Normal: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)8-bit 4:2:0 (H.264/H.265)HLG/D LOG M: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)10-bit 4:2:0 (H.265)Telephoto camera (166 mm)Normal: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)8-bit 4:2:0 (H.264/H.265)Digital Zoom (in normal video mode and in exploration mode only) : Hasselblad camera: 1-3×Middle Tele-camera 3-7×Telecontrois 7-28×Gimbal Stabilization : Mechanical 3-axis cardan suspension (tilting roller swivel)Mechanical range : Tilt: -140° to 50°Rolls: -50° to 50°Swivelling: -23° to 23°Controllable range : Tilt: -90° to 35°Swivelling: -5° to 5°Max. Control speed (tilt) : 100°/s.Angle vibration range : Hovering without wind: ±0.001°Normal mode ±0.003°Sports mode: ±0,005°Recognition Detection System : Omni-directional dual vision system supplemented by an infrared sensor on the underside of the aircraftFront : Measurement range: 0.5 to 20 m.Detection range from 0.5 to 200 mEffective detection speed: Flight speed ≤15 m/s.Field of view: Horizontal: 90°vertical: 103°Rear : Measurement range: 0.5 to 16 m. Effective detection speed: Flight speed ≤12 m/s. Field of view: Horizontal: 90°vertical: 103°Lateral : Measurement range: 0.5 to 25 m. Effective detection speed: Flight speed ≤15 m/s.Field of view: Horizontal: 90°vertical: 85°Top : Measurement range: 0.2 to 10 m. Effective detection speed: Flight speed ≤6 m/s.Field of view: Front and rear 100° left and right 90°Bottom : Measurement range: 0.3 to 18 m. Effective detection speed: Flight speed ≤6 m/s.Field of view: Front and rear 130° left and right 160°Operating environment : Front right and top: Surfaces with recognizable patterns and sufficient lighting (greater than 15 lux)Bottom: Surfaces with recognizable patterns and diffuse remission greater than 20% (e.g. Wand trees) and sufficient lighting (larger than 15 Lux)Video transmissionVideo transmission system : O3+Live View Quality : Remote Control: 1080p/30fps1080p/60fpsOperating frequency 2.400 - 2.4835 GHz5.725 to 5.850 GHzRadiation power (EIRP) : 2.4 GHz: Less than 33 dBm (FCC)less than 20 dBm (CE/SRRC/MIC)5.8 GHz: Less than 33 dBm (FCC)less than 30 dBm (SRRC)less than 14 dBm (CE)Max. Transmission range (without obstacles and interference) : FCC: 15 km.CE: 8 kmSRRC: 8 kmMIC: 8 kmMeasured in an environment without obstacles and interferences. The above data show for each standard the widest communication range for a flight in a non-return flight. Please note the return warning message in the DJI fly app during the flight.Max. Transmission range (without interference) : Strong interference. City scenery ca. 1,5-3 kmMedium interference: Suburban scenery. 3-9 kmLow fault: Suburban/laeferca. 9-15 kmData has been tested in accordance with FCC standards in open environments with typical interference.Max. Transmission range (with obstructions) : Low interference and obstruction due to buildings: Approximately 0-0.5 km.Low interference and obstruction from trees: About 0,5-3 km.Data was according to FCC standard in environments with typical low noise. Max. Download speed : O3+:5.5 MB/s (with DJI RC-N1 remote control)15 MB/s (with DJI RC Pro remote control)5.5 MB/s (with DJI RC remote control)Wi-Fi 6: 80 MB/s** Measured in a lab environment with low interference in countries/regions that support both 2.4 GHz and 5.8 GHz while the footage has been stored in internal memory. Download speeds may vary depending on actual conditions.Lowest latency : 130 ms (with DJI RC-N1 remote control)120 ms (with DJI RC Pro remote control)130 ms (with DJI RC remote control)Depends on actual environment and mobile device.Antenna : 4 antennas 2 transmitter 4 receiverAccumulator Capacity: 5000 mAhWeight: 335.5 gNominal voltage 15.4 VMax. Charging voltage 17.6 V.Type : Li-Ion 4SEnergy : 77 WhCharging temperature: 5 °C to 40 °C.Charging time : Approx. 96 minUse the supplied data cable of the DJI 65W charger.Approx. 70 minUse the DJI 100W USB-C charger and the DJI Mavic 3 Series 100W battery charging hub. Charger Power rating : DJI 65W Charger: 65 W.DJI USB-C power supply (100W) 100 W
- Model version
100% RtR
- Product type
Quadcopter
- Flight duration
47 min
- Use
Camera drone
Pro
- Charging time
70 min
- Use
Professional aerial photography
Surveillance
Survey & Inspection
- Resolution
20 MP
- Series
Mavic 3
- Video resolution
5120 x 2700 Pixel
3840 x 2160 Pixel
1920 x 1080 Pixel
- Frames per second
200
- Model aircraft features
Image stabilizer
incl. camera
incl. GPS
incl. radio control
Object tracking
Obstacle recognition
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 347.5 x 290.8 x 107.7 mm
- Weight
958 g
- Steering
Gas
Yaw
Gyro
Height
Nick
Pitch
Cross
Roll
- Battery
4S LiPo / 5000 mAh
- Weight class
500 g - 1999 g
- UAS Reg ID label required
Yes
- Factory colour
Grey
- Model
Mavic 3 Pro Fly More Combo (DJI RC Pro)
- Width
290.8 mm
- Height
107.7 mm
- Length
347.5 mm
- Take-off weight
0.958 kg
- Age category
18 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2816606 DJI Mavic 3 Pro Fly More Combo (DJI RC PRO) Quadcopter 100% RtR Camera drone, Pro Grey
Description
DJI Store Benefits
Buy the DJI Mavic 3 Pro Series at the official online DJI Store and enjoy free shipping, 1% DJI Credit back on your purchase, official accessories, and more.
Imaging System
Unrivaled Tri-Camera Flagship Imaging
One camera drone, three lenses, and infinite imagination. Mavic 3 Pro, with the triple-camera system's multiple focal lengths, can achieve an even richer camera language and fully express creativity with superior multi-scenario capabilities. You can tap the display to switch between various focal lengths and easily incorporate distinct composition styles for different scenarios. Turn your inspiration into ingenuity with the improved efficiency of tri-camera aerial photography.
Artistry from Every Angle
Nature
Architecture Wildlife
Hasselblad Camera, Immense Detail
Inheriting the 4/3 CMOS Hasselblad camera of the Mavic 3 Series, Mavic 3 Pro is the next step for professional creation. The Hasselblad camera supports shooting 12-bit RAW photos with a native dynamic range of up to 12.8 stops, presenting unforgettable image details. Since the Hasselblad Natural Colour Solution (HNCS) accurately restores the colors the human eye perceives, getting impressive shots without the need for heavy post-production or complex color presets.
Professional Video Specification
5.1K/50fps [4]
DCI 4K/120fps [4]
10-bit D-Log
HLG
Night Shots
Hyperlapse
The new 10-bit D-Log M color mode supports recording up to one billion colors. Even in high-contrast scenarios, like sunrises and sunsets, it delivers natural color gradations with delicate details for a full-spectrum visual experience. In addition, D-Log M mode reduces the difficulty of color grading, allowing you to fully enjoy efficient post-production without losing quality or image clarity.
70mm Medium Tele Camera, Dynamic Framing Possibilities
The medium tele camera suits various themes and scenes. It compresses the depth of field and focus to highlight the subject and create a robust visual center of gravity, giving camera movement a unique sense of space. Just focus on inspiration, and let Mavic 3 Pro perform a concerto of light and shadow before your eyes.
Versatile Video Specification
4K/60fps
Enjoy high image quality, and explore the possibility of photographic storytelling with the 70mm focal length to heighten visual tension.
10-bit D-Log M
The new D-Log M color mode can capture footage with a high dynamic range and facilitate more efficient color grading.
HLG
Recording in HLG mode retains more color information and highlight details for greater flexibility during post-production.
Hyperlapse
Shoot timelapse video with the 3x optical zoom, and take advantage of the 70mm focal length's unique sense of spatial compression.
166mm Tele Camera, Go With Zoom
The upgraded tele camera features higher resolution and a wider f/3.4 aperture. It supports shooting 4K/60fps video with 7x optical zoom and 12MP photos. The hybrid zoom reaches up to 28x. Zoom in and immerse yourself in rich image details.
4K/60fps, Telephoto Creativity Unleashed
There is no need to risk flying close. You can effortlessly observe animals at a distance without disturbing them or scout snow-capped mountains and buildings safely, capturing high-quality aerial photographs with efficiency and peace of mind.
Fly Longer, Sense More
Industry-Leading Performance
Extended Flight Time
Mavic 3 Pro provides up to 43 minutes of flight time, [2] giving you more confidence to fly further and spend less time worrying about the battery level. Execute every step, from flight route planning to shot composition, all during a single flight.
Omnidirectional Obstacle Sensing and APAS 5.0
Mavic 3 Pro ensures you fly safely and create with peace of mind. Eight wide-angle vision sensors work seamlessly with a high-performance vision computing engine to precisely sense obstacles in all directions and plan a safe flight route to avoid them. [6]
Flagship Video Transmission
DJI O3+ features a transmission distance of up to 15 km [3] with stable signals, presenting a more coherent camera view. It can transmit a 1080p/60fps HD live feed at high frame rates, which makes Mavic 3 Pro more responsive to your control and gives you a more vibrant video feed on your monitor.
Waypoint Flight
The Waypoint Flight function elevates the automated flight experience. Mavic 3 Pro automatically plans a flight route based on the user's preset waypoints and can precisely repeat routes.
Cruise Control
Set Mavic 3 Pro to fly in any direction without continually pressing the control sticks. This makes long-distance flight effortless and helps reduce shaking during manual control for smoother camera movement.
Advanced RTH
Always end on a high note with Advanced Return to Home (RTH). This auto-return function allows Mavic 3 Pro to automatically determine a safe and efficient flight route back to its home point. Combining the advantages of Advanced RTH and traditional RTH, Mavic 3 Pro can easily bypass obstacles on the RTH path.
Intelligent Features
Intelligent Creation, Infinite Inspiration
FocusTrack [7]
The Hasselblad camera and the medium tele camera of Mavic 3 Pro support FocusTrack, which includes ActiveTrack 5.0, Spotlight, and Point of Interest, enabling stable tracking shots in multiple directions.
MasterShots [8]
Tap to enable MasterShots, and Mavic 3 Pro will automatically shoot, edit, add soundtracks, and generate cinematic footage afterward.
QuickShots [8]
QuickShots empowers Mavic 3 Pro to perform diverse camera movements like Dronie, Rocket, Circle, and Helix.
Panorama [8]
Mavic 3 Pro can directly compose a 100MP lossless panorama photo to capture a more breathtaking landscape.
High-Speed QuickTransfer
Quickly transfer photos and videos to your smartphone without linking the remote controller.
LightCut
Connect Mavic 3 Pro wirelessly to the LightCut app on your phone for quick previewing of clips and AI-based One-Tap Edit without downloading the footage, saving storage on your phone. Try templates made especially for MasterShots and effortlessly create amazing aerial videos that impress and awe.
Scope of delivery
- 1 DJI Mavic 3 Pro
- 1 DJI RC Pro
- 1 DJI RC Pro control stick (pair)
- 3 DJI Mavic 3 intelligent flight battery
- 6 DJI Mavic 3 low-noise propeller (pair)
- 1 DJI 100 W USB-C® power supply AC power cord
- 1 DJI 100 W USB-C® power supply
- 2 USB-C® to USB-C® cable
- 1 DJI Mavic 3 battery charging station (100 W)
- 1 DJI Mavic 3 Pro storage case
- 1 DJI Mavic 3 Pro ND filter set (ND8/16/32/64)
- 1 DJI shoulder bag


































