
Number
DJI lito 1 fly more combo 4 rotors Quadrocopter 48 MP 3840 x 2160 pixels 2590 mAh gray
Highlights & Details
- Quadrocopter 4 rotors 20000 m gray
- Foldable Easy to operate
- GPS WLAN Bluetooth
- 48 MP 3840 x 2160 Pixel CMOS 25.4 / 2 mm (1 / 2") 60 fps
- Lithium-Ion (Li-Ion) 2590 mAh 18.96 Wh
Technical specifications
- WLAN standards: Wi-Fi 6 (802.11ax),802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Maximum frame rate 60 fps
- Model version
RtF
- Type
Quadcopters
- Flight duration
36 min
- Charging time
45 min
- Resolution
48 MP
- Video resolution
3840 x 2160 Pixel
- Frames per second
100
- Model aircraft features
incl. 2 batteries
incl. radio control
Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)
Object tracking
Return to Home
Smartphone/app enabled
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 183 x 251 x 79 mm
- Main rotor Ø
152.4 mm
- Weight
249 g
- Battery
2S Li-Ion / 2590 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Rechargeable battery technology
Li-ion
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Grey
- Depth
183 mm
- Height
79 mm
- Length
183 mm
- Width
251 mm
- Recommended minimum age
16 years
- Built-in GPS
Yes
- Use
Professional aerial photography
- Series
Lito 1
- Use
Camera drone
Beginner
- Model
DJI lito 1 fly more combo (RC-N3)
- Battery capacity
2590 mAh
- Battery voltage
7.32 V
- Sound pressure level
81 dBa
- Take-off weight
249 kg
- No. of antennas
2 x
- Sensor type
CMOS
- Wi-Fi
Yes
- UKCA
yes
- Product type
Quadcopter
- Operating temperature (T-T)
0 - 40 °C
- Easy to use
yes
- Memory card slot(s)
yes
- Optical sensor size
25,4 / 2 mm (1 / 2")
- Remote control included
yes
- Maximum ascent speed
7 m/s
- Maximum descent speed
7 m/s
- Number of rotors
4 Rotoren
- Maximum operating distance
20000 m
- Screwdriver included
yes
- Number of propeller blades
2
- Maximum pitch angular velocity
35 °/Sekunde
- Maximum wind resistance
10.7 m/s
- Foldable
yes
- Maximum flight time
36 min
- Maximum flight altitude
4500 m
- Mechanical tilt range
-126 - 67°
- Mechanical pan range
-30 - 30°
- Mechanical roll range
-49 - 49°
- Gimbal protector
yes
- Carrying case
yes
- Maximum control speed (tilt)
100 °/Sekunde
- Lowest latency
120 ms
- Maximum aperture number
1.8
- Megapixel (approx.)
48 MP
- Maximum memory card size
1 TB
- Built-in camera
yes
- Battery capacity
18.96 Wh
- Field of view (FOV) angle
79°
- Battery operated
yes
- Bitrate at maximum video resolution
130 Mbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773497 DJI CP.MA.00000991.01 Quadcopter RtF Camera drone, Beginner Grey
Description
Weighing less than 249 grams, the DJI Lito 1 is designed for ultimate freedom: In most countries and regions, you can take advantage of registration or pilot testing. This ultra-light drone can be folded up to palm size and stowed away easily in your backpack – so you are always ready to record your adventures spontaneously in the picture.
Equipped with a powerful 1/2" sensor, the DJI Lito 1 records ultra-smooth 4K/60fps videos and shoots breathtaking 8K photos. No matter, whether you capture rapid, action-packed moments or capture idylic landscapes – this advanced camera system keeps your memories in rich, life-like colors and sees to it that your contents always appear pin-sharp and dynamic.
The DJI Lito 1 is equipped with a versatile selection of intelligent recording modes that lift your contents to a new level in no time at all. By simply selecting the desired function, the drone performs complex, professional camera movements completely independently. So even the absolute beginners can easily capture, edit and share breathtaking recordings in a single, seamless and uncomplicated process.
The DJI lito 1 takes you the fear of flying through an extensive, multi-layered security system, which was developed especially for flight beginners. The combination of omni-directional obstacle detection and the possibility of virtual training your abilities in the DJI simulator, the uncertainty is drastically reduced while flying. Coupled with intuitive quick-start functions, it ensures that you can stand out with absolute ease and full confidence each time.
The advanced DJI O4 video transmission system, in combination with generous battery life, ensures that you can continue on the journey of discovery without any problem – and always with an absolutely stable and clear live image. This powerful combination gives you the freedom to fully focus on capturing unforgettable photos without worrying about connection breaks or sudden battery drain.
This text is machine translated.






