• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AMXFlight X4KPro Quadcopter RtF Camera drone Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amewi X4KPro 4 Rotors Quadrocopter 3840 x 2160 Pixel 1500 mAh Grey

  • Quadcopter 4 Rotors Grey
  • Foldable Easy to operate
  • 3840 x 2160 pixels
  • Lithium polymer (LiPo) 1500 mAh

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Energy source: Rechargeable battery
Model version

RtF

Product type

Quadcopter

Type

Quadcopters

Flight duration

30 min

Use

Camera drone

Charging time

90 min

Video resolution

3840 x 2160 Pixel

Frames per second

20

Model aircraft features

incl. 2 batteries

incl. camera

Smartphone/app enabled

Auto lift-off/landing

Dim

(W x H x D) 287 x 65 x 310 mm

Weight

0

Battery

1S LiPo / 1500 mAh

Factory colour

Grey

Width

287 mm

Height

65 mm

Depth

310 mm

Battery capacity

1500 mAh

Battery voltage

3.7 V

Operating time with rechargeable batteries

15 min

UKCA

yes

Easy to use

yes

Number of batteries supported

2

Suitable for outdoor use

yes

Number of rotors

4 Rotoren

Number of batteries (transmitter)

3

Number of propeller blades

2

Remote control batteries included

no

Foldable

yes

Auto takeoff function

yes

Auto landing function

yes

Charging time

90 min

Maximum flight time

30 min

Mechanical pan range

0 - 90°

Carrying case

yes

Wi-Fi range

50 m

Batteries included

yes

Weight (including battery)

149 g

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527471 Amewi AMXFlight X4KPro Quadcopter RtF Camera drone Grey

Description

The X4KPro drone offers powerful technology in a compact design: Equipped with a powerful and at the same time economical brushless drive, the Ideal drone is suitable for outdoor use and offers stable flying properties even in light wind. Thanks to automatic hover mode, obstacle detection with barometric height measurements as well as auto start and auto landing function, the X4KPro is particularly easy to use and is thus suitable for beginners too. A swiveling camera enables video and photo recordings, which are interpolated to a resolution of 3840 x 2160 pixels, with real-time transmission of the picture. The camera can also be triggered comfortably by gesture control.

With a flight time of up to 30 minutes - made possible by the two supplied batteries - there is nothing in the way of extended flight adventures: The drone is delivered in a ready-to-fly set, including remote control, charging cable and practical carry bag. Due to the folding design, it is easy to transport, the low take-off weight of just 149 grams makes it especially handy. It can be controlled using the remote control or the smartphone APP. Three selectable speed levels, a headless mode for a simplified orientation, a 3D flip mode as well as a stable 6-axis gyroscope control offer versatile flight options. Additional safety is provided by optical sensors for altitude adjustment, low voltage alarm when the battery becomes weaker and a reliable 2.4 GHz control system. The X4KPro is thus a versatile drone, which is suitable for beginners as well as for advanced users.

This text is machine translated.

Features

  • Brushless drive: For unrestricted outdoor capability and enough power reserves, in order to be able to fly easily in some wind - in addition, the drive is much more economical than the usual brushed motors
  • Suitable for beginners: Sensors for automatic hover mode and obstacle detection with barometer as well as auto start and auto landing make flying the drone easy and beginner-friendly
  • Camera can be swiveled: Video and photo function with real-time Wi-Fi image transfer to your smartphone – and images are interpolated to a 4K UHD resolution (3840 x 2160 pixel)
  • RtF (Ready-to-Fly) incl. remote control, rechargeable batteries, charging cable
  • Foldable design for easy transport
  • With 149g ultra-light weight take-off weight
  • Long flight time of 30 minutes thanks to two batteries in the delivery
  • Can also be controlled via smartphone APP
  • Three speeds can be selected
  • Barometer for automatic altitude
  • Optical sensors for automatic leveling
  • Low-voltage alarm when the battery becomes weaker
  • Headless entry-level mode
  • 6-axis gyro stabilsation
  • 3D flip mode
  • Interference-free 2.4 GHz system
  • Camera can be triggered via gesture control
  • Practical carrying case included

Scope of delivery

  • Model
  • Radio control
  • 2 x batteries
  • USB charging cable
  • Replacement rotor blades
  • Tools
  • Bag

Hints

Requires 3 x AAA 1.5 V remote control batteries

More interesting products

(*All information is plus legal VAT)