• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Neo Quadcopter 100% RtR Camera drone Light grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Palm-sized drone for VlogsDJI NeoRise and Shine

  • 135 g Light and portable
  • Hand-launch and landing
  • AI motive tracking, Quickshots
  • Multiple control options
  • Ultra stabilized 4K video
  • All-round protection for propellers

Technical specifications

Model version

100% RtR

Product type

Quadcopter

Flight duration

18 min

Use

Camera drone

Charging time

50 min

Video resolution

4000 x 3000 Pixel

1920 x 1080 Pixel

Frames per second

60

Image stabilisation (camera)

Mechanical 1-axis gimbal

Dim

(L x W x H) 130 x 157 x 48.5 mm

Weight

135 g

Battery

2S LiPo / 1400 mAh

Weight class

0 - 249 g

UAS Reg ID label required

Yes

Recommended minimum age

18 years

Factory colour

Light grey

Model

DJI NEO

Width

157 mm

Height

48.5 mm

Length

130 mm

Take-off weight

0.135 kg

Cable length

0 cm

Keyboard layout

German, QWERTZ

Age category

18 years and over

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3324595 DJI Neo Quadcopter 100% RtR Camera drone Light grey

User & Safety Instructions

User & Safety Instructions 3324595 DJI Neo Quadcopter 100% RtR Camera drone Light grey

Description

With 135 g,[1], DJI Neo is the lightest and most compact drone from DJI.
[2]Start and land effortlessly on your palm without remote control and make film recordings with YOU in focus. Fly through breathtaking landscapes, inside and outside, and remember that everyone is on the group photo. Enjoy a new perspective of everyday life with DJI Neo. Product weight may vary slightly due to differences in batch material and other factors.

From your hand to the sky — hand launch
Neo weighs only 135 g [1] and starts with all-round protection for the propellers from your palm [2] to take pictures automatically.

Always the center of attention with AI-motive tracking
DJI Neo keeps you in the picture while cycling, skating or hiking and provides for exciting photographs, which keep up effortlessly with your tempo.

Get creative with Quickshots
Intelligent shooting modes such as sequence, dronie, circles and more [3] offer a dynamic selection of options to improve footage.

Control via Mobile APP [4]
Use virtual joysticks to steer Neo, adjust the tracking angle and adjust the distance.

Voice Control [4][5]
The DJI Fly APP responds to the words "Hey fly" and allows DJI Neo to follow your spoken flight instructions and fly hands free.

RC Control [6]
With the RC-N3, RC-N2 or RC 2, the DJI Neo can achieve a video transmission range of 10 kilometers. [7]

Immersive motion control [6]
With goggles 3 and RC motion 3, DJI Neo can perform artificial flights at the touch of a button, navigate smoothly in the interior or maneuver through narrow spaces.

Ultra stabilized 4K video
Records 4K/30fps [8] Rocksteady/HorizontalBalancing videos that record clear lights and shadows and stay stable even during fast maneuvers.

Mobile APP control [6]
DJI Neo supports the Wi-Fi-connection to Smartphones and thus makes an additional remote control unnecessary. Control Neo with virtual joysticks on the user interface of the DJI Fly APP with a control range of up to 50 meters. [8] The APP also allows you to adjust the shooting angle and distance so you can shoot from a distance or close as you like.

Uncompromising image quality
DJI Neo is equipped with a 1/2" image sensor, with which you can take photos with 12 MP. Combined with DJI's powerful stabilization algorithms, it can produce stabilized videos in 4K UHD directly from the camera. [11]

Stabilising functions for stable images
DJI Neo's single-axis mechanical gimbal, combined with rock steady and horizon balancing stabilization [12], can handle high flight speeds or high amplitudes and wind forces up to level 4. The stabilization algorithms significantly reduce blurring in the image and correct horizontal inclinations within ±45° [12] for uniform and stable images.

Internal memory with 22 GB
DJI Neo can store up to 40 minutes of 4K/30fps video or 55 minutes of 1080p/60fps video, so you can keep all your memories.
40 minutes in 4K/30fps videos
55 minutes in 1080p/60fps videos

Record wireless sound
After linking to the DJI Fly APP, DJI Neo can record audio via DJI Mic 2, [13] when connected to your mobile phone via Bluetooth, or directly through the built-in microphone on your mobile phone. The DJI Fly APP can also automatically suppress propeller noise and combine your audio track with your footage to ensure a clear sound even on low-altitude Vlogs.

Quick transfer with highest speed
Forgotten data cable? Don't worry! After connecting to your smartphone via Wi-Fi, the DJI Neo-recorded footage can be quickly transferred to the DJI Fly APP. Transfer it immediately after filming to facilitate editing and sharing.

Glamorous by fingertip
Use glamour effects to make sure you always look good and blast with confidence. Just import your footage into the DJI Fly APP to get started.

Stable flight, impressive battery life
Using an infrared and monocular positioning system, DJI Neo can float stable in the air and remain stable even at wind speeds up to level 4. It also supports the automatic return (RTH) for a comfortable, trouble-free operation.

Automatic return (RTH)
Don't worry about returning, because using the Hand Launch or Mobile APP control, Neo returns to the starting point after the flight is completed. If you are using a remote control or an immersive motion control unit, Neo supports auto return (RTH) and safety return to navigate back to you.

18 min air time
With a maximum flight time of 18 minutes, DJI Neo can make more than 20 flights to and from your palm. Its slim design enables to document the small moments of life without thereby saving flight time.

Direct and fast charging

The aircraft can be connected directly to a power source via a Type-C data cable for convenient charging. The DJI Neo [16] 2-way charging station can charge three batteries simultaneously [17], increasing both charge speed and efficiency.

This text is machine translated.

Scope of delivery

  • 1x DJI neo aircraft
  • 1x DJI neo intelligent battery
  • 1x DJI neo propeller protection (pair)
  • 1x DJI neo replacement propeller (pair)
  • 4x DJI neo replacement propeller screws
  • 1x screwdriver
  • 1x DJI neo gimbal protector
  • 1x Type-C to Type-C PD cable
  • 1x documents (quick start guide, security guidelines, and DJI logo sticker)

Hints

* DJI Neo does not support obstacle avoidance. To ensure flight safety, fly within a line of sight. If you want to fly outside the line of sight (BVLOS), make sure the aircraft is in good condition, the user is qualified and the flight complies with the local BVLOS regulations.
1. Product weight may vary slightly due to differences in batch material and other factors. Please refer to the actual product.
2. As of September 2024.
3. When you start and land with the palm of your hand, follow these guidelines: Fly in a calm environment where possible; stretch your palm horizontally and hold it still so that your fingers do not come into contact with the propellers to prevent injury; do not try to grab the drone while it is flying.
4. Certain control methods require the use of DJI goggles or DJI RC Motion Series products or certain DJI remote controls.
5. For some shooting modes, you must connect DJI Neo to a smartphone via Wi-Fi and activate it in the DJI Fly APP.
6. Requires the DJI Neo to connect to a smartphone via Wi-Fi.
7. DJI Neo supports voice control only in English and Chinese (Mandarin). The language used depends on the system language of the connected mobile phone (English or Chinese).
8. Tested in an open environment without interference. The range of the video transmission varies according to the operating environment.
9. Requires the purchase of a specific combo or the separate purchase of a specific remote control and goggles.
10. The video transmission distance of 10 km can only be achieved with FCC compliance. The data was measured in an unhindered, trouble-free outdoor environment and showed the widest communication range for a flight in one direction without a return flight. In actual flight scenarios, the maximum distance for video transmission is limited by the maximum flight distance of the drone. Refer to actual use.
11. 4K/30fps video recording is possible with all DJI Neo control methods. With the exception of motion control, 4K/30fps video and Horizon Balancing are supported in all other control methods. When DJI Neo is paired with DJI goggles 3 and DJI RC motion 3, it can record 16:9 4K/30fps video with rock steady/horizon balancing or 4:3 4K/30fps video without stabilization.
12. If you control Neo with your palm, with the DJI Fly APP or with a standard remote control, only Horizon Balancing is supported and cannot be turned off. If you are controlling with the DJI goggles with RC Motion or the FPV remote control, you can choose whether you want to enable Rocksteady or HorizontalBalancing or to switch off stabilization. If you control the drone without remote control or with the DJI Fly APP, the angle of HorizontalBalancing is ±30°. If you control the drone with a remote control or motion control unit, the angle of HorizonBalancing is ±45°.
13. Sold separately. Details of compatible DJI Mic 2 phone models can be found on the DJI Mic 2 product page on the official DJI website.
15. Measured after activating DJI Neo, with a fully charged battery and default settings and using the Circle, Rocket and Dronie modes. This information is for reference only.
16. Can be purchased separately or with the purchase of the DJI Neo Fly More Combo.
18. Sold separately.

More interesting products

(*All information is plus legal VAT)