
Number
DJI MINI 5 PRO FLY MORE COMBO ( RC 2) 4 rotors Quadrocopter 50 MP 3840 x 2160 pixels 2788 mAh black, gray
Highlights & Details
- Quadrocopter 18 m/s 4 rotors 21000 m black, gray
- Folding
- GPS WLAN Bluetooth
- 50 MP 3840 x 2160 pixels CMOS 240 fps
- Lithium-Ion (Li-Ion) 2788 mAh 19.52 Wh
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Battery technology: Lithium-ion (Li-ion)
- Energy source: Rechargeable battery
- Model version
RtF
- Type
Quadcopters
- Flight duration
36 min
- Charging time
46 min
- Resolution
50 MP
- Video resolution
3840 x 2160 Pixel
1920 x 1080 Pixel
- Frames per second
120
- Model aircraft features
Navigation
Object tracking
Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)
incl. 2 batteries
incl. ND filter set
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 304 x 380 x 91 mm
- Main rotor Ø
152.4 mm
- Weight
249.9 g
- Battery
2S Li-Ion / 2788 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Grey-black
- Depth
255 mm
- Height
91 mm
- Length
304 mm
- Width
380 mm
- No. of USB ports
1 x
- Recommended minimum age
16 years
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Use
Professional aerial photography
- Series
Mini 5 Pro
- Use
Camera drone
- Model
Mini 5 Pro Fly More Combo (RC 2)
- Battery capacity
2788 mAh
- Battery voltage
7.16 V
- Sound pressure level
81 dBa
- Take-off weight
0.249 kg
- Sensor type
CMOS
42 GB
- Wi-Fi
Yes
- UKCA
yes
- Product type
Quadcopter
- Operating temperature (T-T)
-10 - 40 °C
- Suitable for outdoor use
yes
- Memory card slot(s)
yes
- Transmitter
yes
- Maximum ascent speed
10 m/s
- Maximum descent speed
8 m/s
- Vertical hover accuracy
0.1 m
- Horizontal hover accuracy
0.1 m
- Number of rotors
4 Rotoren
- Maximum operating distance
21000 m
- Number of propeller blades
2
- Maximum wind resistance
12 m/s
- Maximum speed
18 m/s
- Foldable
yes
- Charging time
120 min
- Maximum flight time
36 min
- Maximum flight altitude
6000 m
- Angular vibration range
-0,005 - 0,005°
- Mechanical tilt range
-135 - 80°
- Mechanical pan range
-25 - 25°
- Mechanical roll range
-230 - 95°
- Carrying case
yes
- Video recording ISO sensitivity (normal)
100 - 12800
- Video recording ISO sensitivity (D-Log)
100 - 3200
- Video recording ISO sensitivity (HLG)
100 - 3200
- Maximum control speed (tilt)
100 °/Sekunde
- Battery weight
71.9 g
- Batteries included
yes
- Megapixel (approx.)
50 MP
- Maximum memory card size
1 TB
- Maximum image resolution
8192 x 6144 p
- Battery capacity
19.52 Wh
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524303 DJI DJI Mini 5 Pro Combo RC 2 Incl. Smart Controller, Incl. ND filter set Quadcopter RtF Camera drone Grey-black
User & Safety Instructions 3524303 DJI DJI Mini 5 Pro Combo RC 2 Incl. Smart Controller, Incl. ND filter set Quadcopter RtF Camera drone Grey-black
User & Safety Instructions 3524303 DJI DJI Mini 5 Pro Combo RC 2 Incl. Smart Controller, Incl. ND filter set Quadcopter RtF Camera drone Grey-black
Information
Information 3524303 DJI DJI Mini 5 Pro Combo RC 2 Incl. Smart Controller, Incl. ND filter set Quadcopter RtF Camera drone Grey-black
Description
Experience the ultimate comfort with the ultra-light, palm-sized, foldable design of the DJI Mini 5 Pro, which slides effortlessly in your bag or your backpack. Thanks to their C0 certification, you can enjoy easy flights and simplified regulations in most EU Member States. And with a generous internal memory of 42 GB you can store your material directly, which will never interrupt your flying pleasure.
Cinematic performance, Effortless breath-taking
Unleash cinematic quality with the 50 MP 1-inch CMOS sensor and the wide f/1.8 panel of the Mini 5 Pro. This power pack supports 4K/60fps HDR video with up to 14 aperture stops in dynamic range, transforming any moment into a breathtaking visual experience. The large sensor, charged by new image-processing technology and intelligent algorithms, easily preserves even the smallest details in demanding poor light conditions, such as dramatic sunsets and lively night scenes. A 48 mm Med tele mode provides creative variation, which highlights your subjects beautifully, while portrait optimization algorithms capture each print with remarkable, natural clarity.
Dynamic movement, unleashed creative freedom
Experience incomparable creative freedom thanks to the support of the Mini 5 Pro for wide-angle roll rotation and real vertical recordings. This opens up greater possibilities for your camera movement and simplifies the demanding pictures, such as tall buildings or unique upward angles, which were once difficult to capture.
The powerful gimbal offers 225-degree roll rotation that enables incredibly flexible and dynamic camera movement. Combined with intelligent modes such as QuickShot Rotate, Time Lapse, Spotlight and Waypoint Flight, it's easy to capture complex rotation shots.
You can immediately record full-screen vertical videos and photos, which are immediately ready to share. No cutting necessary – each recording is social-media-enabled and fills the screen with lively, screen-filling brilliance.
Advanced security and trouble-free navigation
Fly confidently day and night thanks to the advanced security features of the Mini 5 Pro, including forward-facing LiDAR sensor and several sensors This system enables omni-directional obstacle detection in night landscapes and actively detects and circumvent dangers along your flight and return routes – this ensures a safe return and worry-free night flying, even in complex urban environments.
For rock-solid stability, the Mini 5 Pro L1 + L5 uses dual-band GNSS which has a range of satellites to improve signal stability and precise positioning. Moreover, it can even store flight routes in sufficient light, WAS allows a safe start and a safe return, even if satellite signals are temporarily unavailable.
Every highlight with Extended Tracking Capture
The Mini 5 Pro was developed to capture every highlight, wherever you are. The improved ActiveTrack 360° now offers customizable tracking in a variety of scenarios and provides performance that is both more stable and safer than ever before.
Enhanced performance for non-disruptive creativity
The Intelligent Flight Battery catches your extended creative sessions and gives up to 36 minutes of flying time. When you need to go back into the air, the supplied three batteries can be fully charged in about 115 minutes, ensuring fast WAS charging for minimal downtime.
Optimise your flight: Accessories for every scenario
Customize your flying experience with a variety of combinations and accessories offered for the DJI mini 5 pro so that you are prepared for each scenario. ND filters help you to adjust seamlessly to different lighting conditions and guarantee breathtaking, professional-looking recordings at all times.
The two-way charging station efficiently charges your batteries and can even transfer the remaining power to a single rechargeable battery, when required. This ensures minimal downtime and ensures that you are always ready to capture the moment.
This text is machine translated.

