
Number
Technical specifications
- Model version
100% RtR
- Product type
Quadcopter
- Flight duration
31 min
- Use
Camera drone
- Charging time
70 min
- Resolution
48 MP
- Video resolution
3840 x 2160 Pixel
1920 x 1080 Pixel
- Frames per second
100
- Model aircraft features
3D Infrared Sensor
incl. GPS
incl. camera
Object tracking
Return to Home
Smartphone/app enabled
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 233 x 280 x 79 mm
- Weight
249 g
- Battery
2S Li-Ion / 3110 mAh
- Weight class
0 - 249 g
- Class
C0
- UAS Reg ID label required
Yes
- Recommended minimum age
18 years
- Factory colour
Black
White
- Width
280 mm
- Height
79 mm
- Length
233 mm
- Sound pressure level
65 dBa
- Take-off weight
0.249 kg
- Bluetooth
5.0
- Bluetooth
Yes
- Depth
233 mm
- Built-in GPS
Yes
- Battery capacity
3110 mAh
- Battery voltage
7.16 V
2 GB
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
-10 - 40 °C
- Easy to use
yes
- Memory card slot(s)
yes
- Transmitter
yes
- Optical sensor size
25,4 / 1,3 mm (1 / 1.3")
- Maximum ascent speed
5 m/s
- Maximum descent speed
5 m/s
- Number of rotors
4 Rotoren
- Maximum operating distance
14000 m
- Charger
yes
- Number of propeller blades
2
- Maximum wind resistance
10.7 m/s
- Maximum speed
16 m/s
- Hovering time (min)
28 min
- Foldable
yes
- Maximum flight time
31 min
- Maximum flight altitude
3000 m
- Mechanical tilt range
-130 - 63°
- Mechanical roll range
-47 - 47°
- Gimbal protector
yes
- Spare propeller(s) included
yes
- Maximum control speed (tilt)
100 °/Sekunde
- Lowest latency
120 ms
- Digital zoom
4 x
- Battery weight
83.5 g
- Battery voltage
7.16 V
- Batteries included
yes
- Maximum aperture number
1.7
- Megapixel (approx.)
48 MP
- Maximum video resolution
3840 x 2160 p
- Maximum frame rate
100 fps
- Built-in camera
yes
- Battery capacity
22.3 Wh
- Field of view (FOV) angle
82.1°
- Battery operated
yes
- Bitrate at maximum video resolution
150 Mbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405659 DJI Flip (DJI RC-N3) Quadcopter 100% RtR Camera drone Black, White








