• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Navigator NXT Quadcopter RtF Camera drone

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Drone: 2x LiPo battery 7.6 V, 2200 mAhRemote control: LiPo battery 3.7 V, 150 mAhRange 800 m max.Frequency:2.4 GHz
Model version

RtF

Product type

Quadcopter

Flight duration

28 min

Use

Camera drone

Charging time

210 min

Use

Professional aerial photography

Series

Navigator

Video resolution

2704 x 1520 Pixel

Model aircraft features

Image stabilizer

Image stabilisation (camera)

2-axis gimbal

Weight

249 g

Battery

2S LiPo / 2200 mAh

Weight class

0 - 249 g

Recommended minimum age

14 years

Length

295 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617724 Revell Control Navigator NXT Quadcopter RtF Camera drone

Description

With the high-quality Navigator NXT GHz quadrocopter, hobby pilots and photo artists have completely new possibilities for perfect recordings from the air and enjoy simple flying with a lot of technical highlights: The perfect picture and video quality of the 2.7K-camera is supported by a 2-axis brushless gimbal, because it provides for absolutely quiet picture recordings without blurring. And even the engines of the Navigator NXT are brushless, so that precise flight maneuvers are carried out perfectly and without delay. The flight time of the quadrocopter is 25-30 minutes thanks to a powerful LiPo battery. An accompanying second battery doubles the flying pleasure to approx. one hour – exactly right, in order to be prepared for everything while traveling. The Qaudrocopter and its accessories are supplied with a softcell box, which guarantees an easy, safe take-along of the equipment. The model is perfected by features such as follow-me, orbial flight function, flight to waypoints and much more.

This text is machine translated.

Scope of delivery

  • Navigator NXT
  • Radio control
  • 2 x batteries
  • USB charger
  • Spare rotor set
  • Softcell box
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 408.97*

More interesting products

(*All information is plus legal VAT)