
Number
Highlights & Details
Hubsan Zino Mini Pro-2025 Quadcopter White (matt)
- 12 km transmission range with SyncLeas 4 technology
- 1/1.3-inch CMOS image sensor
- Removable 3-axis gimbal
Technical specifications
- Model version
RtF
- Flight duration
28 min
- Charging time
90 min
- Resolution
48 MP
- Video resolution
3840 x 2160 Pixel
2720 x 1530 Pixel
1920 x 1080 Pixel
- Frames per second
60
- Model aircraft features
Navigation
ToF Infrared Sensor Measurement
Return to Home
Obstacle recognition (below)
incl. GPS
Object tracking
incl. 2 batteries
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 202.54 x 161.2 x 61.6 mm
- Main rotor Ø
125.6 mm
- Weight
165.8 g
- Battery
2S Li-Ion / 3000 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Factory colour
White (matt)
- Height
61.6 mm
- Length
202.54 mm
- Width
161.2 mm
- Recommended minimum age
14 years
- Use
Professional aerial photography
- Use
Camera drone
- Model
Zino Mini Pro-2025
- Take-off weight
0.249 kg
- Product type
Quadcopter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443403 Hubsan Zino Mini Pro-2025 Quadcopter RtF Camera drone White (matt)
User & Safety Instructions 3443403 Hubsan Zino Mini Pro-2025 Quadcopter RtF Camera drone White (matt)
Description
Professional drone technology in compact format
The Hubsan Zino mini pro-2025 quadcopter is the ideal partner for fascinating aerial shots and rapid flight maneuvers. Its weight of only 249 g allows the drone to remain in the air for an average of 28 minutes. The included set of three 7.2 V 3000 mAh rechargeable batteries and charging hub enables flights of up to 84 minutes under optimum conditions. The aircraft is equipped with a 20 A brushless ESC and has a wind-resistance of level 5 (8.5 to 10.5 m/s), WAS offers high flight safety even under challenging external conditions.
Precise imaging
Images and videos are provided with a 1/1.3-inch CMOS image sensor that offers 48 MP photo resolution and 4K/30 fps video resolution. A detachable 3-axis gimbal ensures excellent picture stability and SyncLeas 4 technology enables a stable transmission range of 12 km. An integrated flash on the underside of the drone supports night flights and landings in bad visibility.
Automated flight functions
The control of the quadrotor helicopter is simplified by functions like height holding as well as one-button start and landing. The Return to Home (RTH) system initiates automatic return to the starting point if the signal is lost (after 5 seconds) or if the battery is low. The drone offers three speed modes (F, N, S), with the maximum speed in Sport mode being 16 m/s. Special flight modes such as orbit, waypoint and line flight as well as active tracking ATVT 3.5 (spotlight, trace, parallel, circle tracking) enable reproducible and precise drone flights.
Extensive delivery package
The delivery of the Zino Mino Pro-2025 quadcopter includes the remote control, three intelligent rechargeable batteries, the charging hub as well as all necessary cables (USB-C, Lightning), including charging and data cable. For service purposes, two sets of replacement propellers (CW/CCW), one screwdriver and spare screws are included. The attached portable storage bag and the gimbal cover ensure the protected transport and immediate operational readiness of the system.
This text is machine translated.
Features
- Weighs 249 g.
- Altitude storage
- One-button start and landing
- Return to Home (RTH) automatically returns to the starting point (5 seconds without signal), automatic return to the starting point with low battery status
- Automatic search for landing sites at about 10 m above the ground
- Integrated flash light (below) for night flights and landing under poor light conditions
- 3 speed modes (F = video, N = normal, S = sport)
- Maximum speed is 16 m/s in S mode
- 4K/30 fps video resolution with panorama photography
- 48 MP photo resolution
- Six video recording modes (360 degrees, comet, rocket, dronie, drift, Blockbuster)
- Three flight modes (orbit, waypoint, line flight)
- Active tracking ATVT 3.5 (Spotlight, Trace, Parallel, Circle Tracking)
- Two Hyperlapse video modes (Free Time Lapse, Surround Time Lapse)
- Supports live transmissions
- 20 A brushless ESC (electronic speed controller)
- Intelligent battery
- Carrying case
- Two additional batteries and a multi-battery charging hub
- Wind resistance level 5 (8.5 to 10.5 m/s)
- Flight time: 28 minutes (max. 84 minutes)
- Recommended age: 14 years onward
Scope of delivery
- Zino Mino Pro-2025 Quadcopter
- Radio control
- 7.2 V 3000 mAh 2S Li-ion x 3 battery
- Charger base
- USB charging cable (USB-C®) for remote control and battery
- Data cable (USB-C® to USB-C®)
- Data cable (USB-C® to Lightning)
- Gimbal cover
- Screwdrivers
- 2 x replacement thumb rocker
- 2 set replacement propeller CW
- 2 sets of CCW spare propeller
- 4 x Propeller (Spare)
- Portable storage bag
- User manual











