
Highlights & Details
DJI matrix 4E 4 rotors Quadrocopter 20 MP 3840 x 2160 pixels 6741 mAh gray
- Quadrocopter 21 m/s 0.2 kg 4 rotors gray
- Folding
- GPS WLAN
- 20 MP 3840 x 2160 Pixel CMOS 101.6 / 3 mm (4 / 3") 30 fps
- Lithium-Ion (Li-Ion) 6741 mAh 99.5 Wh
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Battery technology: Lithium-ion (Li-ion)
- Energy source: AC
- Model version
100% RtR
- Product type
Quadcopter
- Type
Quadcopters
- Flight duration
49 min
- Use
Camera drone
Pro
- Charging time
78 min
- Use
Professional aerial photography
Surveillance
Survey & Inspection
- Resolution
48 MP
- Video resolution
3840 x 2160 Pixel
1920 x 1080 Pixel
- Frames per second
30
- Model aircraft features
3D Infrared Sensor
Obstacle recognition
incl. radio control
incl. GPS
incl. camera
Laser rangefinder
Object tracking
Return to Home
Navigation
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 307 x 387.5 x 149.5 mm
- Weight
1.22 kg
- Battery
4S Li-Ion / 6741 mAh
- Weight class
0 - 249 kg
- Class
C2
- UAS Reg ID label required
Yes
- Recommended minimum age
18 years
- Factory colour
Grey
- Model
DJI MATRIX 4E
- Width
387.5 mm
- Height
149.5 mm
- Length
307 mm
- Sound pressure level
85 dBa
- Take-off weight
1.219 kg
- Depth
307 mm
- No. of USB ports
1 x
- Built-in GPS
Yes
- Condition
The product has been unboxed/unwrapped once. The product itself hasn't been used, or undergone refurbishment. This is still a new product.
- Battery capacity
6741 mAh
- Battery voltage
14.76 V
100 W
- Sensor type
CMOS
- Max. load capacity
0.2 kg
- Wi-Fi
Yes
- Operating temperature (T-T)
-10 - 40 °C
- AC adapter included
yes
- USB ports quantity
1
- Suitable for outdoor use
yes
- GLONASS
yes
- Memory card slot(s)
yes
- Optical sensor size
101,6 / 3 mm (4 / 3")
- Remote control included
yes
- Maximum ascent speed
10 m/s
- Maximum descent speed
8 m/s
- Number of rotors
4 Rotoren
- Number of axis
3
- Charger
yes
- Number of propeller blades
2
- Wheelbase diagonal
43.9 cm
- Takeoff weight (max)
1.43 kg
- Maximum wind resistance
12 m/s
- Maximum speed
21 m/s
- Hovering time (max)
42 min
- Maximum weight capacity
0.2 kg
- Foldable
yes
- Maximum flight time
49 min
- Obstacle sensing system
yes
- Maximum flight altitude
6000 m
- Gimbal protector
yes
- Carrying case
yes
- Second camera field of view (FOV) angle
35°
- Video recording ISO sensitivity (normal)
100 - 25600
- Night mode recording ISO sensitivity (normal)
100 - 409600
- Digital zoom
16 x
- Battery voltage
14.76 V
- Batteries included
yes
- Minimum aperture number
2.82
- Maximum aperture number
11
- Live view
yes
- Megapixel (approx.)
20 MP
- Maximum video resolution
3840 x 2160 p
- Maximum frame rate
30 fps
- Maximum image resolution
8064 x 6048 p
- Battery capacity
99.5 Wh
- Included memory card size
64 GB
- Field of view (FOV) angle
84°
- AC adapter output current
2.5 A
- Battery operated
yes
- Bitrate at maximum video resolution
60 Mbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410164 DJI Matrice 4E Quadcopter 100% RtR Camera drone, Pro Grey
Description
Features
- DJI matrix 4E
- Number of rotors: 4 rotors.
- Mega pixel (approx.): 20 MP, maximum video resolution: 3840 x 2160 pixel.
- Maximum speed 21 m/s, maximum weight 0.2 kg.
- Motion control functions: Backwards, forwards, backwards.
- Lithium-Ion (Li-Ion), battery/battery capacity 6741 mAh.
- MicroSD (TransFlash) compatible memory cards
- GLONASS, WLAN, WLAN standards: 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax).
- Power supply strength 100 W.
- Product color: Grey
Scope of delivery
- - DJI matrix 4E × 1
- - DJI matrix 4 series battery × 1
- - DJI RC Plus 2 Enterprise × 1
- - DJI 100W USB-C Power Adapter × 1
- - DJI matrix 4 series charging hub × 1
- - MicroSD card × 1
- - DJI matrix 4T Gimbal Protector × 1
- - DJI cellular dongle 2 prime bar × 1
- - DJI matrix 4 series propellers × 3
- - 100W Power Adaptor AC Cable × 1
- - USB-C to USB-C data cable × 1
- - USB-A to USB-C data cable × 1
- - DJI matrix 4 series storage case × 1
- - DJI matrix 4 series storage case Shoulder strap × 1


























