• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Multicopter FPV goggles Suitable for: DJI Avata 2, DJI Air 3 (DJI RC-N2), DJI Mini 4 Pro

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DJI goggles 3

  • O4 video transmission
  • Compatible with Air 3 and Mini 4 Pro
  • Micro OLED screen with 1080p

Technical specifications

  • Screen size (single screen): 0.49 inches
  • Resolution (single screen) 1920×1080
  • Refresh rate: Up to 100 Hz
  • Pupil distance range: 56–72 mm
  • Dioptre adjustment range: -6.0 dpt to +2.0 dpt
  • FOV (single screen) 44°
  • MOV video recording format
  • Supported video and audio playback formats: "MP4, MOV (video encoding formats: H.264, H.265; audio formats: AAC, PCM)
  • Panorama video: Spherical 2D panorama videos.
  • 3D video: Half-side by side (HSBS), full-side by side (FSBS), half over-under (HOU), full over-under (FOU).
  • Maximum video specification: 4K/60fps
  • 44° field of view
  • Operating temperature -10 °C to 40 °C (14 °F to 104 °F)
  • Power supply. Built-in battery
  • Supported SD cards microSD (up to 512 GB)
Product type

Multicopter FPV goggles

Suitable for

DJI Avata 2

DJI Air 3 (DJI RC-N2)

DJI Mini 4 Pro

Length

170 mm

Width

109 mm

Height

112 mm

Weight

470 g

Content

1 Set

Model

DJI goggles 3

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124752 DJI Multicopter FPV goggles Suitable for: DJI Avata 2, DJI Air 3 (DJI RC-N2), DJI Mini 4 Pro

Description

Limitless horizons by immersive flying
Pair the glasses with the DJI RC Motion 3 to take advantage of full immersive motion control, or use them with RC-N2 or RC 2 remote control to fly camera drones with 3-axis gimbal. Thus you get clear live feeds and can immerse yourself completely in your FPV flying experience.

O4 video transmission – compatible with Air 3 and Mini 4 Pro
Avata 2 gives you extremely low latency of 24 ms and a high bit rate of 60 Mbps for O4 video transfer Because it is compatible with the Air 3 and Mini 4 Pro, the reliable O4 transmission in HD also offers a crystal clear and smooth FPV viewing experience.

Real View PiP for visible security
Without having to remove the goggles, you can now comfortably observe your surroundings and improve your flight safety.

Easy to use
Great upgrades: Now benefit from a 1080p micro OLED screen with a refresh rate of up to 100 Hz*, as well as TÜV Rheinland certification for low blue light. Set diopters for short and long-sighted persons from -6.0 D to +2.0 D.

Built-in rechargeable battery in the headband: The lightweight and comfortable design with the integrated headband puts an end to cable clutter and offers a long, 3-hour operating time.**

Dehumidification at the touch of a button: The activated dehumidification function is useful for sudden temperature differences or for high humidity.

More fun with wireless streaming
Stream your flight in real time via a Wi-Fi connection in your smartphone's DJI Fly APP.***

You can also import panorama and 3D videos onto an SD card and play them back with the goggles 3 - for an immersive experience that appears near.

This text is machine translated.

Scope of delivery

  • 1 DJI goggles 3
  • 1 DJI goggles 3 corrective lenses -2.0 dpt (pair)
  • USB-C OTG CABLE
  • User manual.

More interesting products

(*All information is plus legal VAT)