• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Multicopter propeller guard für DJI Neo

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DJI neo propeller protection

  • Protects the propeller and the drone from damages
  • Suitable for DJI neo Vlog drone

Technical specifications

Product type

Multicopter propeller guard

Type

Suitable for DJI Neo

Length

129.3 mm

Width

68 mm

Height

13.5 mm

Weight

2.4 g

Content

1 pc(s)

Model

DJI neo propeller protection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324597 DJI Multicopter propeller guard für DJI Neo

Description

The propeller guard is clamped to the propellers and encloses them, to prevent contact with external objects, WAS provides comprehensive security during flight.

This text is machine translated.

Scope of delivery

  • 1x DJI neo propeller protection (pair)

Hints

For information on properly installing and removing the propeller guard, refer to the User's Guide. Avoid violent dismantling.

More interesting products

(*All information is plus legal VAT)