• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Scale model battery pack (LiPo) Suitable for: DJI Mavic 3, DJI Mavic 3 Fly More Combo, DJI Mavic 3 Cine Premium Comb

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flight battery Mavic 3

  • Capacity: 5000 mAh
  • Voltage: 15.4 V
  • Battery type: LiPo 4S
  • Suitable for Mavic 3 crowns
  • This text is machine translated.

Technical specifications

  • DJI Intelligent Flight Battery
Product type

Scale model battery pack (LiPo)

Technology

Li-ion

Suitable for

DJI Mavic 3

DJI Mavic 3 Fly More Combo

DJI Mavic 3 Cine Premium Combo

Voltage

15.4 V

Capacity (mAh, Ah)

5000 mAh

Connector system

Contact pin

No. of cells

4

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481643 DJI Scale model battery pack (LiPo) Suitable for: DJI Mavic 3, DJI Mavic 3 Fly More Combo, DJI Mavic 3 Cine Premium Comb

Description

Features

  • Max. Charging voltage 17.6 V
  • Energy: 77 Wh
  • Weight 335.5 g
  • Charging temperature: 5 °C to 40 °C.

Scope of delivery

  • 1 intelligent flight battery for Mavic 3
  • User manual.

More interesting products

(*All information is plus legal VAT)