• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Scale model power pack Suitable for: DJI Avata 2

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DJI Avata 2 intelligent flight battery

  • Suitable for DJI Avata 2
  • Up to 23 min air time

Technical specifications

Product type

Scale model power pack

Technology

Li-ion

Suitable for

DJI Avata 2

Type

Capacity 2150 mAh
Weight: Approximation: 145 g
Standard voltage 14.76 V
Max charging voltage 17 V
Li-ion battery type
Energy: 31.7 Wh@0.5C

Capacity (mAh, Ah)

2150 mAh

Length

110.92 mm

Width

44.45 mm

Height

39 mm

Weight

145 g

Content

1 pc(s)

Weight, information

approx.

Model

DJI Avata 2 intelligent flight battery

Intended use

Spare part

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124755 DJI Scale model power pack Suitable for: DJI Avata 2

Description

Allows a flight time of approximately 23 minutes.* Experience immersive flying with more batteries and create simple and sovereign FPV-recordings.

This text is machine translated.

Scope of delivery

  • 1 DJI Avata 2 Intelligent Flight Battery

More interesting products

(*All information is plus legal VAT)