• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DM-Fit Straight piece ATBC1010M Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Pipe Ø

10 mm

Manufacturer part #

ATBC1010M

No. of ports

2 x

Max. operating pressure

10 bar

Operating medium

Trinkwasser geeignet

Material

Acetal

Max. ambient temperature

+65 °C

Pin diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583756 DM-Fit Straight piece ATBC1010M Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

Description

Drinking water. For PU/PE/PA calibrated tube.

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)