• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DM-Fit Straight piece AUC0806M Pipe diameter: 8 mm, 6 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Pipe Ø

8 mm

6 mm

Manufacturer part #

AUC0806M

No. of ports

2 x

Max. operating pressure

10 bar

Operating medium

Trinkwasser

Material

Acetal

Max. ambient temperature

65 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583353 DM-Fit Straight piece AUC0806M Pipe diameter: 8 mm, 6 mm 1 pc(s)

Description

Drinking water. For PU/PE/PA calibrated tube.

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)