• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DM-Fit Y-piece ATWD1010M Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Y-piece

Pipe Ø

10 mm

Manufacturer part #

ATWD1010M

No. of ports

3 x

Max. operating pressure

10 bar

Operating medium

Trinkwasser

Material

Acetal

Max. ambient temperature

+65 °C

Pin diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583902 DM-Fit Y-piece ATWD1010M Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)

Description

Drinking water. For PU/PE/PA calibrated tube.

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)