• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09916113 DLS6I B16A 3polig 10KA Circuit breaker 3-pin 16 A 230 V, 400 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
16 A
Nominal voltage (details)
230 V<br>400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOEPKE LS-Switch, three-pole, B-characteristic, 16 A, 10 kA, for the industry

  • Quick mounting on DIN rail
  • All mounting positions permitted
  • Switch position indicator on the knob

Technical specifications

Nominal voltage (details)

230 V
400 V

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 53.1 mm x 83 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Operating voltage

230 V
400 V

Nominal voltage

230 V

400 V

Width

53.1 mm

Height

83 mm

Length

150 cm

Depth

75.2 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136355 Doepke 09916113 DLS6I B16A 3polig 10KA Circuit breaker 3-pin 16 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 2136355 Doepke 09916113 DLS6I B16A 3polig 10KA Circuit breaker 3-pin 16 A 230 V, 400 V

Description

Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector. Their low profile offers a lot of space for wiring. The circuit breaker DLS6 can be easily installed by its large clamping range. A wide range of accessories, for universal applications. The Execution DLS6i is due to their high rated breaking capacity of 10 kA is particularly suitable for use in industrial plants. Switch with the trigger characteristic B set the standard protection for light and socket outlet circuits are safely.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)