• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09916203 DLS6I C16A 1polig 10KA Circuit breaker 1-pin 16 A 230 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
16 A
Nominal voltage (details)
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOEPKE Circuit Breaker DLS 6 I C 16 A 1-pole 10KA

  • Quick mounting on DIN rail
  • All mounting positions permitted

Technical specifications

Nominal voltage (details)

230 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Dim

(W x H x D) 17.7 x 83 x 75.2 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Duty class

gL

gG

Operating voltage

230 V

Nominal voltage

230 V

Width

17.7 mm

Height

83 mm

Depth

75.2 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136299 Doepke 09916203 DLS6I C16A 1polig 10KA Circuit breaker 1-pin 16 A 230 V

User & Safety Instructions

User & Safety Instructions 2136299 Doepke 09916203 DLS6I C16A 1polig 10KA Circuit breaker 1-pin 16 A 230 V

Description

Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector. Their low profile offers a lot of space for wiring. The circuit breaker DLS6 can be easily installed by its large clamping range. A wide range of accessories, for universal applications. The Execution DLS6i is due to their high rated breaking capacity of 10 kA is particularly suitable for use in industrial plants. Switch with the tripping characteristic C are for power circuits with high switch-on or switch-peak currents are optimized. Features: - High rated breaking capacity for use in industrial plants; - Zugbugelklemmen with expanded terminal cross-section area for rail and cable wiring on both connection ends; versions one-, two-, three- and four-pole, as well as 1+N, 3+N-special quick mounting for removal also multiple line protection switch out of the lower or upper rail network; - Large, foldable lettering window for a secure hold and protection of the label; the use of commercial wiring rails, ON/OFF switch position indicator on the knob; accessories right can be retrofitted; - Free Labelling Software Installation type: quick mounting on rail fixing - any installation position applications: - suitable for use in power supplies for industrial plants and purpose or commercial building

This text is machine translated.

More interesting products

(*All information is plus legal VAT)