• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09931301 Rubberized distributor box 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rubberized distributor box

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019292 Doepke 09931301 Rubberized distributor box 1 pc(s)

Description

Full-rubber distributors are portable switches and connection devices for the mobile power supply. The Doepke protection box is equipped with an all-current sensitive residual current circuit breaker in MI-design. It therefore offers protection from pulse and alternating error currents, error currents with mixing frequencies and smooth direct fault currents. The DPB can be easily connected to equipment where the upstream protection measure is unknown or insufficient (e.g. residual current type A). It is optimized for use in harsh environments as it is resistant to shocks and liquids to a large extent. The DPB is particularly suitable for protecting electrical consumers with changing locations, e.g. for rental equipment and machines on construction sites. Features: Portable, compact full rubber distributor for frequency-controlled equipment; selectable in 16 A, 32 A and 16 A/32 A; release threshold for smooth DC fault currents of less than 6 mA; high temperature range thanks to heavy duty design; unbreakable, aging, acid and alkali-resistant housing; meets the requirements of BG construction; Mounting type: Mobile stand housing areas: The DPB can be used wherever mobile personal protection and the protection of frequency-controlled equipment are required, e.g. on construction sites as a construction current distributor for cranes, mixers. etc. Notes: For all rubber distributors with switchable outputs, only one of these outputs is active at a time.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?