• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Doepke 09980033 Bell transformer 4 V, 8 V, 12 V 2 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOEPKE doorbell transformer, 2 A/2 A/ 1.5 A 4V/8V/12 V

  • Quick mounting on DIN rail
  • All mounting positions permitted
  • Short-circuit proof by PTC

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

4 V

8 V

12 V

Max. nominal current

2 A

Width

36 mm

Height

90 mm

Depth

65 mm

Dim

(W x H x D) 36 x 90 x 65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136358 Doepke 09980033 Bell transformer 4 V, 8 V, 12 V 2 A

Description

Bell transformers generate the output voltage for tursignalanlagen as ringing, buzzer or gong. This short-circuit proof, tested and certified transformers convert the mains voltage 230V with extra low voltage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)