• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1TDTR3840 Bell transformer 4 V, 8 V, 12 V 2 A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 35.99
-22 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

4 V

8 V

12 V

Max. nominal current

2 A

Width

52.5 mm

Height

128 mm

Depth

60 mm

Dim

(W x H x D) 52.5 x 128 x 60 mm

UKCA

yes

Documents & Downloads

Conformity certificate

Conformity certificate 2203283 Wallair 1TDTR3840 Bell transformer 4 V, 8 V, 12 V 2 A

More interesting products

(*All information is plus legal VAT)