• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group 9108400901 Basic stand incl. cup holder 1 pc(s) (L x W x H) 163 x 163 x 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Dometic Group 9108400901 Basic stand incl. cup holder 1 pc(s) (L x W x H) 163 x 163 x 100 mm

  • Suitable for use with CI-Eisboxen
  • Extensive range of accessories
  • Easy to install and remove as required
  • Made of robust PBT material

Technical specifications

Product type

Basic stand incl. cup holder

Factory colour

Grey

Dim

(L x W x H) 163 x 163 x 100 mm

Weight

200 g

Version

Replacement parts/spares

Content

1 pc(s)

Width

163 mm

Height

100 mm

Length

163 mm

Depth

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663206 Dometic Group 9108400901 Basic stand incl. cup holder 1 pc(s) (L x W x H) 163 x 163 x 100 mm

Description

This convenient holder can be easily connected to the dometic CI Eisboxen. It enables you to equip eisbox with useful accessories. Simply click the support in the handle of the Eisbox. Afterwards, you can remember a bottle opener, a beverage holder and a fishing rod holder.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)