• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2048401 TE-COL 18/27 Li Spares/accessories 1 pc(s) (L x W x H) 420 x 280 x 25 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cooling box accessories adapter plate TE-COL 18/27 Li

  • Original Einhell E-case cooling box adapter plate as accessories
  • Suitable for all Einhell E-Cases
  • Interface between E-Case and TE-COL 18/27 Li battery cool box
  • Suitable for locking the Einhell E-Case system case
  • Simple screw mounting directly on the cool box

Technical specifications

Product type

Spares/accessories

Factory colour

Black

Dim

(L x W x H) 420 x 280 x 25 mm

Weight

285 g

Content

1 pc(s)

Width

280 mm

Height

25 mm

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754422 Einhell 2048401 TE-COL 18/27 Li Spares/accessories 1 pc(s) (L x W x H) 420 x 280 x 25 mm

Warranty Terms

Warranty Terms 3754422 Einhell 2048401 TE-COL 18/27 Li Spares/accessories 1 pc(s) (L x W x H) 420 x 280 x 25 mm

Description

The original Einhell E-Case cool box adapter plate is the suitable accessory for permanently connecting the Einhell TE-COL 18/27 Li rechargeable battery box with the modular E-Case system case. The robust adapter plate thereby serves as an interface between cool box and E-Case suitcase - Ideal for a safe transport and a stable, stackable storage. The adapter plate is connected to the E-Case with the installed cool box via the locking system integrated in the case. Made from high-quality polypropylene, the plate is particularly impact resistant and heat resistant. The simple screw mounting of the adapter plate takes place directly at the bottom side of the cool box in the screw holes provided for this purpose. Matching mounting materials are included. The adapter plate is maximum load of 47 kg - including cool box as well as E-Cases and their contents.

This text is machine translated.

Features

  • Incl. 4x screws for mounting
  • Heat-resistant and impact-resistant
  • Max. 47 kg load through cool box, e-cases and contents

Scope of delivery

  • 4x screw (16 mm)

More interesting products

(*All information is plus legal VAT)