• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group 9600000341 PerfectCoffee MC 054 24V Coffee maker 24 V 625 ml

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Coffee maker PerfectCoffee MC

  • Swing filter
  • Glass jug with dosing scale
  • Integrated transporting device
  • Warming plate with thermostat

Technical specifications

  • 5 cups
Dim

(W x H x D) 240 x 270 x 155 mm

Product type

Coffee maker

Operating voltage

24 V

Factory colour

Black

Silver

Weight

1100 g

Power consumption

300 W

Width

240 mm

Height

270 mm

Depth

155 mm

Volume

625 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537681 Dometic Group 9600000341 PerfectCoffee MC 054 24V Coffee maker 24 V 625 ml

Description

The stylish stainless steel PerfectCoffee coffee maker makes up to five cups (625 ml) of delicious freshly-brewed coffee at a time, with a warming plate complete with thermostat to ensure the coffee stays hot. Specifically designed for mobile use, the glass jug is held in place by an integrated transporting device, while the machine itself can be fitted to a worktop by the fixing kit. The coffee machine features an easily accessible swing filter and an auto shut-off mechanism to ensure it does not overheat.

Features

  • For up to 5 cups of coffee (680ml)
  • Filter can be tilted for easy operation
  • Glass jar with dosage scale
  • Integrated protection during transport.
  • Hot plate with thermostat
  • Mounting kit for wall or floor mounting

Scope of delivery

  • Incl. fixing kit for wall or desk mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)