• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group CDF236DC Cool box Compressor 12 V, 24 V 31 l +10 to -15 °C

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compressor Cool Freeze CDF2 36

  • Removable cover.
  • Dimmable digital temperature display
  • LED torch
  • Fixing with seat belts

Technical specifications

Product type

Cool box

Operating voltage

12 V

24 V

Tcooling temperature range

+10 to -15 °C

Operation principle

Compressor

Cool box features

Deep freeze function

Incl. display

Dim

(L x W x H) 564 x 398 x 340 mm

Weight

10500 g

Total storage capacity

31 l

n.rel.

Width

398 mm

Height

340 mm

Length

564 mm

Freezer compartment volume

31 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360789 Dometic Group CDF236DC Cool box Compressor 12 V, 24 V 31 l +10 to -15 °C

Description

The light compressor technology and the slim design of the Dometic CoolFreeze CDF2 36 make cooling and freezing of food and beverages child's play. The recessed grips ensure comfort while the integrated belt or seat belt guides ensure easy and secure attachment in your vehicle. The optimized lid with its robust hinge and the user-friendly lock has a flat surface, which can be used as a table at the same time. With its efficient cooling power, the CoolFreeze CDF2 36 enables the cooling and freezing of the contents with minimum power consumption – regardless of the outside temperature. Enjoy reliable cooling wherever you need it.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)