• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZORN ZP 32L Primero Cool box Passive Blue-grey (matt) 30 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZORN heatsink ZP 32L Primero

  • 'ETM Test Magazine Seal: Price-Performance Winner. Zorn ZP 32, Rating: Good (89.6%), Comparative Test of Passive Cool Boxes, Issue 07/2022.'

Technical specifications

Product type

Cool box

Operation principle

Passive

Factory colour

Blue-grey (matt)

Dim

(W x H x D) 465 x 430 x 300 mm

Weight

3.21 kg

Total storage capacity

30 l

n.rel.

Width

465 mm

Height

430 mm

Depth

300 mm

Design type

Free standing

Frost-free compartment

No

Freezer compartment volume

30 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066144 ZORN ZP 32L Primero Cool box Passive Blue-grey (matt) 30 l

Warranty Terms

Warranty Terms 3066144 ZORN ZP 32L Primero Cool box Passive Blue-grey (matt) 30 l

Description

Continuous cool box for special use.

Practice test:
The cool box was half filled with ice cubes frozen to -18 degrees. The outside temperature was constantly +25 degrees. Only after 3 days were all ice cubes melted. Longer than other cold boxes, it keeps food and drinks fresh and optimally temperature-controlled.

This text is machine translated.

Features

  • With extremely strong, 30 mm wide PU full-foam insulation enables maximum cooling time
  • Perfect for barbecue, picnic, multi-day camping, catering, festivals, Lake and much more
  • Manufactured by blowing form method, particularly robust, impact and break proof, for heavy stress and outdoor activities
  • Practical rugged carrying handle
  • Suitable for 30 x 0.33 Litre beverage cans
  • Suitable for 8 x 1.5 liter bottles with 36cm standing height
  • Content according to EN 12546-2: 30.2 l

More interesting products

(*All information is plus legal VAT)