• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZORN ZP 25L + 4,5L + 2,0L Combo Cool box Passive Blue-grey (matt) 25 l

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ZP 25 L + 4.5L + 2.0 L COMBO

  • 2x cool box + drink Jug

Technical specifications

Product type

Cool box

Operation principle

Passive

Factory colour

Blue-grey (matt)

Dim

(W x H x D) 433 x 390 x 265 mm

Weight

2.73 kg

Total storage capacity

25 l

n.rel.

Width

433 mm

Height

390 mm

Depth

265 mm

Design type

Free standing

Frost-free compartment

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066145 ZORN ZP 25L + 4,5L + 2,0L Combo Cool box Passive Blue-grey (matt) 25 l

Warranty Terms

Warranty Terms 3066145 ZORN ZP 25L + 4,5L + 2,0L Combo Cool box Passive Blue-grey (matt) 25 l

Description

Continuous cool box for special use.

Practice test:
The cool box was half filled with ice cubes frozen to -18 degrees. The outside temperature was constantly +25 degrees. Only after 2 days were all ice cubes melted. Longer than other cold boxes, it keeps food and drinks fresh and optimally temperature-controlled.

This text is machine translated.

Features

  • With extremely strong, 28 mm wide PU full-foam insulation, guarantees maximum cooling time
  • Practical test: The cool box was half filled with ice cubes frozen to -18 degrees. The outside temperature was constantly +25 degrees. Only after 2 days were all ice cubes melted. Longer than other cold boxes, it keeps food and drinks fresh and optimally temperature-controlled
  • Perfect for barbecue, picnic, camping, catering, festivals, Lake and much more
  • Production in the blowing form method, especially robust, impact and break-proof, for heavy demands bi outdoor activities
  • Practical rugged carrying handle
  • Suitable for 24 x 0.33 liters of 25 cool box Drinks cans; suitable for 6 x 1.5 liters, with 34.5 cm standing height; contents (according to EN 12546-2): 24.1 liters
  • Cool box 4.5 liters: Suitable for 4 doses, 0.33L

Scope of delivery

  • Cool box 25 liter
  • Cool box 4.5 liter
  • Drink Jug 2.0 liter

More interesting products

(*All information is plus legal VAT)