• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group CFF 12 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 13 l +10 °C to -16 °C

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable compressor cool box, 13 l

  • This surprisingly light compressor cool box is extremely compact and easy to handle. It convinces with practical functions like the removable cup holder, grip recesses and carry strap as well as the integrated guide elements for the safe attachment in the interior of the vehicle.

Technical specifications

Product type

Cool box

Operating voltage

12 V DC

230 V AC

Tcooling temperature range

+10 °C to -16 °C

Operation principle

Compressor

Factory colour

Dark grey

Cool box features

Deep freeze function

Incl. shoulder strap

LED indicator light

Adjustable temperature

Dim

(L x W x H) 562 x 235 x 380 mm

Weight

9.70 kg

Total storage capacity

13 l

B (A - G)

Width

235 mm

Height

380 mm

Length

562 mm

Design type

Free standing appliance

32 kWh/year

Air con category

N

T

Airborne noise

41 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701951 Dometic Group CFF 12 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 13 l +10 °C to -16 °C

Conformity certificate

Conformity certificate 3701951 Dometic Group CFF 12 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Dark grey 13 l +10 °C to -16 °C

Description

Through the light compressor technology and the super-slim design of the Dometic CFF 12/FFS is this cooler easy to carry. The CFF 12 delivers a first-class cooling performance at minimum power consumption, regardless of the ambient temperature. The coolbox CFF 12 has numerous useful functions for mobile life, while the recessed handles and shoulder strap provide for easy portability. In addition, the flexible cup holder offers space for different cups and bottles and can be removed for cleaning or access to the lower compartment, in which small parts like keys or cables can be stowed. Finally, the CFF 12 has integrated seat belt or belt guides to ensure secure attachment in the vehicle. Keep simply cool, even when on the move!

This text is machine translated.

Scope of delivery

  • Cool box, connection cable 12V and 230V, operating instructions

More interesting products

(*All information is plus legal VAT)