• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group Heated cushion MagicHeat MH 40GS 12 V 2 heating levels, Lumbar support 9600000392 Black, Grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 50.99 / piece)
€ 50.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Obtainable seat attachment MagicComfort

  • Two heat stages: pleasant permanent heat or fast heat-up
  • Integrated lumbar support pad
  • Two easy fastening options
  • Lockable DC plug for a safe contact

Technical specifications

Product type

Heated cushion

Operating voltage

12 V

Factory colour

Black

Grey

Function

Heating

Features

2 heating levels

Lumbar support

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537684 Dometic Group Heated cushion MagicHeat MH 40GS 12 V 2 heating levels, Lumbar support 9600000392 Black, Grey

Description

Icy cold car seats can spoil the mood in autumn and winter. The heated seat covers and built-in seat heaters from WAECO MagicComfort series provide cosy warmth. The WAECO heated seat cover comes with two heating stages and an integrated lumbar support. The heated seat cover is easy to attach and due to its robust material easy to clean.

Features

  • New board main plug: a firm grip and safe contact by pressing a button
  • Respiratory active
  • Simple and convenient attachment
  • Side airbag - enabled tested by TIB (Technical Inspection Board)
  • Storage pouch
  • Overheating protection
  • Test result car newspaper 01/2008: recommended.

Hints

An extension cable is recommended for operating on the passenger side.

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.