• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group Inverter SinePower DSP 1524 1500 W 24 V DC - 230 V AC Incl. remote control

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine wave inverter sine power DSP1524

  • Incl. remote control
  • Pure sinusoidal output voltage
  • Large DC input voltage range
  • Ideal for EURO 6-compliant vehicles
  • Power-saving mode with wake-up function
  • Mounting horizontally or vertically
  • Automatic restart
  • Load and temperature-controlled and low-noise fan

Technical specifications

  • Operating temperature 0 - +50 C.
Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1500 W

Input voltage

24 V DC

Nominal load efficiency

90 %

Output frequency

50 Hz

Permanent current

1500 W

Remote control

Yes

Weight

4900 g

Cooling method

Fan

Width

272 mm

Height

97 mm

Length

382 mm

Peak output power

3000 W

Standby consumption

0,25 A

Type

SinePower DSP 1524

Features

Incl. remote control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681908 Dometic Group Inverter SinePower DSP 1524 1500 W 24 V DC - 230 V AC Incl. remote control

Description

The sine power DSP sine wave inverter converts DC power from the battery in pure 230 V alternating current and is suitable for all types of devices - even for the ambience. Thanks to the large input voltage range, it is also very good for modern vehicles with intelligent alternator. An integrated protection circuit prevents damage by overload, overheating and over- or under-voltage. There is no load, the inverter in the power saving mode. As soon as it is needed, it switches on again automatically. Further advantages: low fan noise, easy installation, remote control by default in delivery.

This text is machine translated.

Features

  • Sinusoidal Output Voltage for sensitive electrical devices
  • Large DC input voltage range - ideal for EURO 6-compliant vehicles
  • Power-saving mode with automatic "sleep/wake-up" function
  • Easy installation in horizontal or vertical alignment
  • Automatic restart after overload, as well as overvoltage or undervoltage
  • Load and temperature-controlled and low-noise fan
  • Remote control is included as standard

Scope of delivery

  • Incl. remote control
  • Connection cable remote control