• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group MagicWatch MWE890 Parking aid (corded) Front acoustic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Front parking aid MAGIC WATCH MWE 890

  • 3 different activation options
  • The setting of the sensor sensitivity in 3 levels.
  • This text is machine translated.

Technical specifications

Product type

Parking aid (corded)

No. of sensors

4

Operating voltage

12 V

24 V

Mounting slot

Front

Width

83 mm

Height

52 mm

Length

15 mm

Signalling

acoustic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629432 Dometic Group MagicWatch MWE890 Parking aid (corded) Front acoustic

Description

Features

  • Activation via speed signal, reverse gear or optional push button
  • Radio muting
  • Diagnostic function
  • High-quality membrane speaker
  • Two volume settings (volume & quiet)
  • Compact Control Module.