• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group MagicWatch MWE860 Parking aid (corded) Rear acoustic, visual

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

856467 MAGIC WATCH MWE 860

  • The setting of the sensor sensitivity
  • Operation with trailer coupling possible
  • Sensonren can be painted
  • radio muting

Technical specifications

Product type

Parking aid (corded)

No. of sensors

4

Display (details)

LED display

Operating voltage

12 V DC

24 V DC

Mounting slot

Rear

Width

15 mm

Height

52 mm

Length

83 mm

Sensor range (max.)

160

Sensor range (min.)

40

Signalling

acoustic

visual

Display type

LED display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629431 Dometic Group MagicWatch MWE860 Parking aid (corded) Rear acoustic, visual

Description

The parking aid Dometic MAGIC WATCH MWE 860 offers reliable protection for the rear side offers as a beginner model of your car. It is suitable for cars with a width of up to 2.20 meters and is equipped with four sensors, an acoustic warning signal and a stylish LED-display. The perfect protection for your rear bumper. The sensors are directly ready for installation: The abgemessenen cable sections require only half of the mounting depth.

This text is machine translated.

Features

  • The setting of the sensor sensitivity in 3 levels possible
  • Operation with trailer coupling possible
  • Loudspeaker & LED lighted field
  • Activation of the system via reverse
  • Sensonren can be painted for a perfect surface
  • radio muting

Scope of delivery

  • 4 x sensors
  • Display
  • Cable
  • Fasteners