• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce SB-E17 Parking aid (corded) Rear acoustic, visual

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 57.99
-10 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

856467 in the license plate holder

  • Can be used for rear mounting
  • Loudspeaker & LED lighted field
  • 3 sensors integrated in the license plate holder

Technical specifications

Distance sensor to base

6 m

Product type

Parking aid (corded)

Operating voltage

12 V

Mounting slot

Rear

Mounting type

Lincense plate holder

Sensors

3

Sensor range (max.)

2

Sensor range (min.)

30 cm

Signalling

acoustic

visual

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1217439 Renkforce SB-E17 Parking aid (corded) Rear acoustic, visual

Conformity certificate

Conformity certificate 1217439 Renkforce SB-E17 Parking aid (corded) Rear acoustic, visual

Description

The parking aid can be easily achieved by replacing the existing license plate holder can be mounted. On the reversing light is connected, it automatically switches with inserting the reverse gear.

This text is machine translated.

Features

  • Lighted display of field with color LED directions for left and right
  • Alarm signal can be switched off.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.48€ 57.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.