• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28327 Car toggle switch 12 V DC 1 pc(s)

Product type
Car toggle switch
Switching voltage
12 V DC
Factory colour
Red
Length
26 mm
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car toggle switch

Factory colour

Red

Switching voltage

12 V DC

Length

26 mm

Width

12 mm

Content

1 pc(s)

Dim

(L x W) 26 mm x 12 mm

Manufacturer part #

28327

Type

28327

Voltage

12 V

Documents & Downloads

Datasheet

Datasheet 1276811 HP Autozubehör 28327 Car toggle switch 12 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1276811 HP Autozubehör 28327 Car toggle switch 12 V DC 1 pc(s)

Description

E.g. for additional headlights, rear fog light, etc.
With indicator light and sub holder. Cut-out 35 x 12 mm

This text is machine translated.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)