• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A23-5 Car battery switch 24 V DC 100 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Car battery switch
Lighting type
None
Print motif
OFF/ON
Switching voltage
24 V DC
Switching current (max.)
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

630 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.13 / piece)
€ 16.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car battery switch 24 V DC 100 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car battery switch

Connection

Screw terminal

Lighting type

None

Print motif

OFF/ON

Factory colour

Red

Black

Switching voltage

24 V DC

Switching current (max.)

100 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

1 pc(s)

Manufacturer part #

1588002

RoHS-compliant

Yes

Type

TC-A23-5

Documents & Downloads

Datasheet

Datasheet 1588002 TRU COMPONENTS TC-A23-5 Car battery switch 24 V DC 100 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588002 TRU COMPONENTS TC-A23-5 Car battery switch 24 V DC 100 A 1 x Off/On latch 1 pc(s)

Description

Battery switch with removable actuator and dust cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.11*

What kind of Automotive Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)