• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587931 Automotive flip switch TC-R13-112DL-02 12 V DC 20 A 1 x On/Off/On latch/0/latch 1 pc(s)

1/3
Product type
Automotive flip switch
Lighting type
Spot lighting
Print motif
None
Switching voltage
12 V DC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car rocker switch, 12 V/DC 20 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Automotive flip switch

Connection

Type C CEE 7/16 plug 4.8 mm

Lighting type

Spot lighting

Colour

Red

Yellow

Bulb type

LED (monochrome)

Print motif

None

Factory colour

Black

Switching voltage

12 V DC

Switching current (max.)

20 A

Number of pins

1

Switch position

1 x On/Off/On

Functions

latch/0/latch

Recess diameter

20.2 mm

Front panel thickness

0.7 - 3 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

1 pc(s)

Dim

(Ø x H) 23 mm x 28.2 mm

Manufacturer part #

1587931

RoHS-compliant

Yes

Height

28.2 mm

(Ø)

23 mm

Type

TC-R13-112DL-02

Documents & Downloads

Datasheet

Datasheet 1587931 TRU COMPONENTS 1587931 Automotive flip switch TC-R13-112DL-02 12 V DC 20 A 1 x On/Off/On latch/0/latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587931 TRU COMPONENTS 1587931 Automotive flip switch TC-R13-112DL-02 12 V DC 20 A 1 x On/Off/On latch/0/latch 1 pc(s)

Description

Switching position display via window in the rocker with duo-LED red/yellow (separate connection cable).

Features

  • With LED-external resistance for 12 V/DC.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)