• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587625 Automotive flip switch TC-R13-203L-SQ GREEN 12 V DC 25 A 1 x Off/On latch 1 pc(s)

Packaging type
Piece
Product type
Automotive flip switch
Lighting type
Spot lighting
Print motif
None
Switching voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6648 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car toggle switch 12 Vdc 25 A 1 x Off/On latch SCI R13-203L-SQ GREEN 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Packaging type

Piece

Product type

Automotive flip switch

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

Spot lighting

Colour

Green

Bulb type

LED (monochrome)

Print motif

None

Factory colour

Black

Switching voltage

12 V DC

Switching current (max.)

25 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

24 mm

Front panel thickness

max 4 mm

Content

1 pc(s)

Manufacturer part #

1587625

RoHS-compliant

Yes

Type

TC-R13-203L-SQ GREEN

Documents & Downloads

Datasheet

Datasheet 1587625 TRU COMPONENTS 1587625 Automotive flip switch TC-R13-203L-SQ GREEN 12 V DC 25 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587625 TRU COMPONENTS 1587625 Automotive flip switch TC-R13-203L-SQ GREEN 12 V DC 25 A 1 x Off/On latch 1 pc(s)

Description

Car rocker switch for wide range of applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.55*

What kind of Automotive Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)