• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-PR18-B1 1587822 Mounting plate 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

61 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate

Our service for you

Technical specifications

  • Plate thickness max.: 2 mm
Packaging type

Piece

Product type

Mounting plate

Switch/button features

stackable

Recess diameter

24 mm

Compatible with (details)

TRU Components switch series TC-R13-203

Content

1 pc(s)

Type

TC-PR18-B1

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1587822 TRU COMPONENTS TC-PR18-B1 1587822 Mounting plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587822 TRU COMPONENTS TC-PR18-B1 1587822 Mounting plate 1 pc(s)

Description

The mounting plate is fastened using two supplied screws. Can be stacked end-to-end.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)