
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Aluminum switch enclosure 1x Ø22mm, height 60mm, width 76mm
- Number of hole: 1
- Opening diameter: 22.1 mm
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Type
1 hole
- Material
Aluminium
- Recess diameter
22.1 mm
- Length
86 mm
- Width
76 mm
- Height
60 mm
- Dim
(L x W x H) 86 x 76 x 60 mm
- Content
1 pc(s)
- Type
TC-BXM6076-A1/22
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3701907 TRU COMPONENTS TC-BXM6076-A1/22 TC-14807628 Housing (L x W x H) 86 x 76 x 60 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3701907 TRU COMPONENTS TC-BXM6076-A1/22 TC-14807628 Housing (L x W x H) 86 x 76 x 60 mm 1 pc(s)
Description
Scope of delivery
- Enclosure
- PG13.5 cable gland
- Sealing ring
- Screws































