
Number
Highlights & Details
2 channel industrial remote control 10-30 V
- 2 buttons, 1 speed
- Frequency range: 433.88 - 433.95 MHz
- Range: ≥ 100 meters
- Receiver power supply: AC/DC 10 - 30 V
Technical specifications
- Transmitter parameters:
- Frequency range: 433.88 - 433.95 MHz
- Transmitter RF power: <10 mW
- Remote control range: 100 m
- Power supply: LR6 1.5 V x 2 (DC 3 V)
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Command response time: <100 ms
- Stop command response time: <100ms
- Working temperature (regardless of battery temperature): -35 - 75°C
- Weight (with battery): 220 g
- Case material: PA6+30% GF
- Receiver parameters:
- Frequency range: 433.88 - 433.95 MHz
- Receiving sensitivity: -112 dBm
- Remote control range: 100 m
- Power supply AC/DC: 10 - 30 V
- Modulation: GFSK
- Frequency control: PLL
- Antenna impedance: 50 Ω
- Reaction time: 50 - 100 ms
- Power capacity A@AC: 5 A@250 V
- Operating temperature: -35 - 75°C
- Weight: 600 g
- Case material: PA6+30% GF
- Product type
Industrial radio control 2-channel 10 - 30 V
- Type
2-Channel 10 - 30 V
- Material
PA 6 GF 30
- Min. temperature
-35 °C
- Max. temperature
75 °C
- Content
1 pc(s)
- Type
TC-Q200 10-30V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208797 TRU COMPONENTS TC-Q200 10-30V TC-12835188 Industrial radio control 2-channel 10 - 30 V 1 pc(s)
Information
Information 3208797 TRU COMPONENTS TC-Q200 10-30V TC-12835188 Industrial radio control 2-channel 10 - 30 V 1 pc(s)
Conformity certificate
Conformity certificate 3208797 TRU COMPONENTS TC-Q200 10-30V TC-12835188 Industrial radio control 2-channel 10 - 30 V 1 pc(s)
Description
This text is machine translated.
Features
- Remote control channels can be adjusted
- Receiver has automatic channel search function
- More than 1 million sets of non-repeatable ID codes
- Reinforced fiber plastic case
Scope of delivery
- Transmitter
- Receiver
- Dust cover
- Protective soft shell
- 4x screws
- Sticker
- User manual












