User & Safety Instructions 3375506 TRU COMPONENTS TC-13502024 Industrial radio control, joystick, 12 - 24 V 1 pc(s)
Description
Joystick control the machine and device Industrial joysticks are used in numerous application scenarios: In principle, everything that WAS moves - from the machine to vehicles to the conveyor belt - can be controlled remotely with the joystick. From a safe distance to move tons of loads with only one or two fingers, this is possible with the joystick: In five different speeds, eight directions and over a distance of up to 100 meters. Safe and easy to use The receiver of the control unit has an automatic channel search function. The corresponding devices are located automatically and wait for a connection to be established. 4.3 billion unique security codes are available to verify the connection: The subsequently exchanged data packets are checked and evaluated to prevent malfunctions. Robust design. The housing of the radio remote control was made of reinforced plastic fiber for everyday use. The frequency range is between 420.125 and 450.000 MHz and the receiver can be supplied with either 12 - 24 V AC/DC. Supplied with extensive accessories The joystick is delivered with all parts for immediate use: These include the transmitter and receiver, two 2,200 mAh batteries with charger and the antenna with antenna connection, rope, screws and fuses (250 VAC, 10 A). The user manual is also enclosed.
This text is machine translated.
Features
Receiver with automatic channel search function
More than 4.3 billion unique safety codes
Reinforced fiber plastic case
Scope of delivery
Transmitter
Receiver
2x 2200 mAh batteries
Charger
Antenna
Antenna connector
Rope
4x screws
2x Fuses (250 VAC, 10A)
User manual
Description
Joystick control the machine and device Industrial joysticks are used in numerous application scenarios: In principle, everything that WAS moves - from the machine to vehicles to the conveyor belt - can be controlled remotely with the joystick. From a safe distance to move tons of loads with only one or two fingers, this is possible with the joystick: In five different speeds, eight directions and over a distance of up to 100 meters. Safe and easy to use The receiver of the control unit has an automatic channel search function. The corresponding devices are located automatically and wait for a connection to be established. 4.3 billion unique security codes are available to verify the connection: The subsequently exchanged data packets are checked and evaluated to prevent malfunctions. Robust design. The housing of the radio remote control was made of reinforced plastic fiber for everyday use. The frequency range is between 420.125 and 450.000 MHz and the receiver can be supplied with either 12 - 24 V AC/DC. Supplied with extensive accessories The joystick is delivered with all parts for immediate use: These include the transmitter and receiver, two 2,200 mAh batteries with charger and the antenna with antenna connection, rope, screws and fuses (250 VAC, 10 A). The user manual is also enclosed.