• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587550 Automotive flip switch TC-R13-133B-SQ YELLOW 12 V DC 30 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Automotive flip switch
Lighting type
Area illumination
Print motif
None
Switching voltage
12 V DC
Switching current (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

604 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car rocker switch, 30 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Automotive flip switch

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

Area illumination

Colour

Yellow

Bulb type

Glow lamp

Print motif

None

Factory colour

Yellow

Switching voltage

12 V DC

Switching current (max.)

30 A

Switch position

1 x Off/On

Functions

latch

Recess diameter

12.2 mm

Front panel thickness

4 mm

Content

1 pc(s)

Manufacturer part #

1587550

RoHS-compliant

Yes

Type

TC-R13-133B-SQ YELLOW

Documents & Downloads

Datasheet

Datasheet 1587550 TRU COMPONENTS 1587550 Automotive flip switch TC-R13-133B-SQ YELLOW 12 V DC 30 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587550 TRU COMPONENTS 1587550 Automotive flip switch TC-R13-133B-SQ YELLOW 12 V DC 30 A 1 x Off/On latch 1 pc(s)

Description

Perfect for cars, caravans or boats.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)