• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R13-207B2 B/B YELLOW Automotive flip switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Automotive flip switch
Lighting type
Spot lighting
Print motif
Bulb symbol
Switching voltage
12 V DC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

114 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car toggle switch 12 Vdc 20 A 1 x Off/On latch

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Automotive flip switch

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

Spot lighting

Colour

Yellow

Bulb type

Glow lamp

Print motif

Bulb symbol

Factory colour

Black

Switching voltage

12 V DC

Switching current (max.)

20 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

12.2 mm

Front panel thickness

max 4 mm

Content

1 pc(s)

Manufacturer part #

1587841

RoHS-compliant

Yes

Type

TC-R13-207B2 B/B YELLOW

Documents & Downloads

Datasheet

Datasheet 1587841 TRU COMPONENTS TC-R13-207B2 B/B YELLOW Automotive flip switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587841 TRU COMPONENTS TC-R13-207B2 B/B YELLOW Automotive flip switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Description

Car rocker switch with timeless 'square design'.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)