• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9075592 Car battery switch 32 V DC 300 A 1 x Off/On latch IP56 1 pc(s)

1/2
Product type
Car battery switch
Lighting type
None
Print motif
Battery symbol
Switching voltage
32 V DC
Switching current (max.)
300 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.14 / piece)
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Switch 300 Amps 32 V/DC IP56

  • Continuous rating: Max. 300 Amps 32 V/DC
  • Removable actuator
  • IP56

Our service for you

Technical specifications

Product type

Car battery switch

Connection

Screw terminal

Lighting type

None

Print motif

Battery symbol

Factory colour

Red

Black

Switching voltage

32 V DC

Switching current (max.)

300 A

Switch position

1 x Off/On

Functions

latch

IP56

Content

1 pc(s)

Dim

(Ø) 52.1 mm

Manufacturer part #

TC-9075592

RoHS-compliant

Yes

(Ø)

52.1 mm

Type

TC-9075592

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2268898 TRU COMPONENTS TC-9075592 Car battery switch 32 V DC 300 A 1 x Off/On latch IP56 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2268898 TRU COMPONENTS TC-9075592 Car battery switch 32 V DC 300 A 1 x Off/On latch IP56 1 pc(s)

Description

With this battery switch you can easily and safely disconnect the connection to the car battery.

This text is machine translated.

Features

  • For boats and cars
  • Switch function: 2P SPST OFF-ON
  • Mounting hole: φ52.1 mm
  • Screw terminal

Scope of delivery

  • Battery switch

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)