• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28321 Car toggle switch 1 pc(s)

Product type
Car toggle switch
Factory colour
Blue
Length
35 mm
Width
12 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car toggle switch

Factory colour

Blue

Length

35 mm

Width

12 mm

Content

1 pc(s)

Dim

(L x W) 35 mm x 12 mm

Manufacturer part #

28321

Type

28321

Voltage

12 V

Documents & Downloads

Datasheet

Datasheet 1276809 HP Autozubehör 28321 Car toggle switch 1 pc(s)

Description

E.g. for additional headlights, rear fog light, etc.
With indicator light and sub holder. Cut-out 35 x 12 mm

This text is machine translated.

What kind of Automotive Switches are you looking for?