
Number
Highlights & Details
Renkforce SB505 Wireless reversing camera system
- Wireless rear-view color camera with two ultrasonic sensors and buzzer
- Easy installation and ideal for European license plates
- Wireless 10.92 cm (4.3 inch) monitor
- Adjustable camera angle
- Displays the distance and direction
Technical specifications
- Total pixels: 720 x 480 (Resolution: 700 TV lines)
- Illumination: min.0.1 lux
- Camera angle: 90 °
- System sensor angle: 110 °
- Buzzer tone: 100 dB
- Wireless frequency: 2.4 GHz
- Cigarette lighter plug cable: approx. 1.9 m
- Transmitter cable length: approx. 97 cm
- Buzzer: cable length: 3.1 m
- Dim
(L x W x H) 52.2 x 13.5 x 3.6 cm
- Product type
Wireless reversing camera system
- Display type
LCD display
- Operating voltage
10.5 V DC
16 V DC
- Screen size diagonal (inches)
4.3 inch
- Mounting slot
Rear
- Features
Distance scale lines
- Mounting type
Lincense plate holder
- Width
13.5 cm
- Height
3.6 cm
- Length
52.2 cm
- Sensor range (max.)
2
- Sensor range (min.)
30 cm
- ECE type approval labels
10R-03 12478
- Signalling
acoustic
visual
- Sensors
2
- Current consumption
470 mA
- Operating temperature
-20 to 70 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267604 Renkforce SB505 Wireless reversing camera system Distance scale lines Lincense plate holder
Conformity certificate
Conformity certificate 2267604 Renkforce SB505 Wireless reversing camera system Distance scale lines Lincense plate holder
Description
The Renkforce European Car License Return Camera System is a clever tool for challenging parking spaces. Its installation is quick and easy: The license plate is simply clipped into the camera frame, wired and re-mounted on the vehicle. The supplied monitor shows was recording by radio transmission on the 10.9 cm large display. It is powered by a cable for the cigarette lighter. In addition to the camera angle that can be adjusted up to 90°, the parking aid also has other practical features: Among other things, the ultrasonic sensors to be mounted on the display indicate in which direction the vehicle is currently controlling and how much distance to the next obstacle remains. And thanks to the buzzer, there is even an acoustic signal when it gets very tight.
This text is machine translated.
Features
- Detection range: 0.3 - 2 m
- IP67 for camera and sensors
- License plate: 522 x 135 x 36 mm
- TV system: PAL / NTSC
- Monitor: 117 x 77 x 27.5 mm
- Monitor Resolution: 480 x 272
- Operating temperature: -20 to 70 ° C
Scope of delivery
- Number plate holder with 2 sensors and camera
- Monitor
- Wireless transmitter
- Sealing ring
- Buzzer
- User manual






