• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6015 Reversing camera system Twin-lens Assembly White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6015 rear-view camera, universal fit, white

  • Dual view imaging provides two simultaneous perspectives that facilitate maneuvering and reduce dead angles when reversing. The integrated closing function protects the lens in idle state, provides for a clear view and reduces the maintenance work. Thanks to the universal design, it is easy to mount on a wide range of rear vehicle structures and makes replacement or retrofitting easier. The white factory paint fits with white vehicle interior fittings and enables an inconspicuous outer mounting without additional paint.

Technical specifications

Dim

(outer)

Product type

Reversing camera system

Type

Rear-view camera

Mounting slot

Rear

Features

Twin-lens

Factory colour

White

Mounting type

Assembly

Dim. (add. text)

outer

Type

Rear-view camera

Transfer type

Corded

ECE type approval labels

E24*10R05/01*3186

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595125 ACV 771000-6015 Reversing camera system Twin-lens Assembly White

Description

This reversing camera supports the driver in shunting by providing visual assistance. It is part of a rear-view camera system and provides a live image from the rear of the vehicle. Two view modes improve the situation perception. The locking mechanism mechanically protects the lens from dirt and retains the sharpness when the camera is not in use. Thanks to their universal fit, the camera can be easily integrated into existing vehicle displays and cable harnesses. Typical applications are the replacement or retrofitting of vehicles in which a compact, externally mounted camera for parking and reverse driving is needed.

This text is machine translated.

Features

  • Product type: Rear-view camera
  • Intended use: Reversing camera for cars
  • Colour: White
  • Main features: Dual-View; trigger function; universal fit
  • Category: Rear-view camera system
  • Packaging name: Parking aid components (category): Reversing camera system

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)