
Number
Highlights & Details
HD camera retrofit for rear lights
- Integrated camera: Everything pre-configured – easy to install and start.
- HD camera: Crystal-clear pictures for safe reversing.
- Night vision function: Reliable functionality even in darkness.
Technical specifications
- Dim
(W x H x D) 215 x 95 x 55 mm
- Product type
Wireless rearview camera
- No. of sensors
1
- Mounting slot
Rear
- Width
215 mm
- Height
95 mm
- Depth
55 mm
- Transfer type
Radio
- Interfaces
Wi-Fi
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3395806 SecoRüt Kamera Nachrüstsatz für Rückleuchten und Fahrradträger Wireless rearview camera
User & Safety Instructions
User & Safety Instructions 3395806 SecoRüt Kamera Nachrüstsatz für Rückleuchten und Fahrradträger Wireless rearview camera
Information
Information 3395806 SecoRüt Kamera Nachrüstsatz für Rückleuchten und Fahrradträger Wireless rearview camera
Description
This retrofit kit contains the right glass and HD camera specially designed for our rear lights. Perfect for anyone who already uses our rear lights and wants even more comfort.
This text is machine translated.
Features
- HD-camera;
Scope of delivery
- HD-camera;
- Mounting accessories
System requirements
- For lamp type Delta
R1-S1 AR 2A F1 IA 0200010002





