• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6002 Reversing camera system Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6002 rear-view camera, round base, under-shelf mounting, black

  • The lower floor panel mounting enables an inconspicuous installation under the vehicle body and provides for a seamless integration in the available rear openings. The round base area ensures uniform alignment and easy mounting even in curved or cramped areas. Universal compatibility allows connection to a variety of reverse drive displays and systems, simplifying retrofitting and modernization projects. The black surface minimizes the visual impact of the rear trim and makes it easier to hide the cables during installation.

Technical specifications

Product type

Reversing camera system

Type

Universal rear-view camera

Mounting slot

Rear

Factory colour

Black

Type

Universal rear-view camera

ECE type approval labels

E13, 10R - 06 16059

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595119 ACV 771000-6002 Reversing camera system Black

Description

This rear-view camera is a compact camera unit for supporting while reversing and shunting. It is part of a rear-view camera system and it captures a rear image for display on compatible screens. The unit is designed for floor mounting below the rear edge of the vehicle. Its round socket allows it to be positioned uniformly and securely in place. Thanks to its universal design, it can be integrated into standard video inputs of the vehicle and is therefore suitable for retrofitting or for mounting in different vehicle types. Typical applications include low speed reverse driving, narrow parking and driver's view complemented by a rear image.

This text is machine translated.

Features

  • Shape: Round socket
  • Mounting type: Under floor panel mounting
  • Colour, black
  • Product type: Universal rear-view camera
  • Application category: Rear-view camera system

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)